Part Details for NRSA220M100V8X11.5 by NIC Components Corp
Overview of NRSA220M100V8X11.5 by NIC Components Corp
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NRSA220M100V8X11.5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 1422 |
|
RFQ | ||
|
Quest Components | 1137 |
|
$0.1050 / $0.3500 | Buy Now |
Part Details for NRSA220M100V8X11.5
NRSA220M100V8X11.5 CAD Models
NRSA220M100V8X11.5 Part Data Attributes
|
NRSA220M100V8X11.5
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NRSA220M100V8X11.5
NIC Components Corp
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 22uF
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 22 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 8 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 6040 mΩ | |
Length | 11.5 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 100 V | |
Ripple Current | 120 mA | |
Surface Mount | NO | |
Terminal Pitch | 3.5 mm | |
Terminal Shape | WIRE |
Alternate Parts for NRSA220M100V8X11.5
This table gives cross-reference parts and alternative options found for NRSA220M100V8X11.5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NRSA220M100V8X11.5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RDNP22M100TR528X11.5 | Aluminum Electrolytic Capacitor, Non-polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 22uF | IBS Electronics Inc | NRSA220M100V8X11.5 vs RDNP22M100TR528X11.5 |
REA220M2ABK-0811T | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 22uF, | Lelon Electronics Corp | NRSA220M100V8X11.5 vs REA220M2ABK-0811T |
RDLLA22M100TR268X11.5 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 22uF | IBS Electronics Inc | NRSA220M100V8X11.5 vs RDLLA22M100TR268X11.5 |
REA220M2AFC-0811 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 22uF, | Lelon Electronics Corp | NRSA220M100V8X11.5 vs REA220M2AFC-0811 |
ESMG101ELL220MHB5M | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 22uF, | Chemi-Con | NRSA220M100V8X11.5 vs ESMG101ELL220MHB5M |
NEV22M100 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 22uF, | NTE Electronics Inc | NRSA220M100V8X11.5 vs NEV22M100 |
NRSA220M100V8X11.5TB | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 100V, 22uF, THROUGH HOLE MOUNT, CAN | NIC Components Corp | NRSA220M100V8X11.5 vs NRSA220M100V8X11.5TB |
REA220M2ATA-0811T | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 22uF, | Lelon Electronics Corp | NRSA220M100V8X11.5 vs REA220M2ATA-0811T |
RDLLA22M100CF38X11.5 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 22uF | IBS Electronics Inc | NRSA220M100V8X11.5 vs RDLLA22M100CF38X11.5 |
RDLLA22M100CF18X11.5 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 22uF | IBS Electronics Inc | NRSA220M100V8X11.5 vs RDLLA22M100CF18X11.5 |