There are no models available for this part yet.
Overview of NRSA332M63V22X42F by NIC Components Corp
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Industrial Automation
Electronic Manufacturing
Price & Stock for NRSA332M63V22X42F by NIC Components Corp
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
NRSA332M63V22X42F
|
Avnet Abacus | Aluminum Electrolytic Capacitor, 3300uF, 63V, � 20%, 2000 hours @ 85�C, Radial Leaded (Alt: NRSA332M63V22X42F) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 143 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
CAD Models for NRSA332M63V22X42F by NIC Components Corp
Part Data Attributes for NRSA332M63V22X42F by NIC Components Corp
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
NIC COMPONENTS CORP
|
Package Description
|
,
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.22.00.40
|
Capacitance
|
3300 µF
|
Capacitor Type
|
ALUMINUM ELECTROLYTIC CAPACITOR
|
Diameter
|
22 mm
|
Dielectric Material
|
ALUMINUM (WET)
|
ESR
|
65 mΩ
|
JESD-609 Code
|
e3
|
Leakage Current
|
6.237 mA
|
Length
|
42 mm
|
Manufacturer Series
|
NRSA
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Negative Tolerance
|
20%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Shape
|
CYLINDRICAL PACKAGE
|
Package Style
|
Radial
|
Packing Method
|
BULK
|
Polarity
|
POLARIZED
|
Positive Tolerance
|
20%
|
Rated (DC) Voltage (URdc)
|
63 V
|
Ripple Current
|
2300 mA
|
Series
|
NRSA(63 V)
|
Surface Mount
|
NO
|
Tan Delta
|
0.13
|
Terminal Finish
|
Matte Tin (Sn)
|
Terminal Pitch
|
10 mm
|
Terminal Shape
|
WIRE
|
Alternate Parts for NRSA332M63V22X42F
This table gives cross-reference parts and alternative options found for NRSA332M63V22X42F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NRSA332M63V22X42F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NRSA332M63V22X42TBSTF | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 3300uF, | NIC Components Corp | NRSA332M63V22X42F vs NRSA332M63V22X42TBSTF |
NRSA332M63V22X42TRSTF | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 3300uF, | NIC Components Corp | NRSA332M63V22X42F vs NRSA332M63V22X42TRSTF |
NRSA332M63V22X42TRF1 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 3300uF, | NIC Components Corp | NRSA332M63V22X42F vs NRSA332M63V22X42TRF1 |
NRSA332M63V22X42TRST | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 3300uF, | NIC Components Corp | NRSA332M63V22X42F vs NRSA332M63V22X42TRST |
NRSA332M63V22X42TBF1F | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 3300uF, | NIC Components Corp | NRSA332M63V22X42F vs NRSA332M63V22X42TBF1F |
NRSA332M63V22X42TRF1F | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 3300uF, | NIC Components Corp | NRSA332M63V22X42F vs NRSA332M63V22X42TRF1F |
NRSA332M63V22X42TR | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 63V, 3300uF, THROUGH HOLE MOUNT, RADIAL LEADED | NIC Components Corp | NRSA332M63V22X42F vs NRSA332M63V22X42TR |
NRSA332M63V22X42TBF | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 3300uF, | NIC Components Corp | NRSA332M63V22X42F vs NRSA332M63V22X42TBF |
MCGPR63V338M22X42 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 3300uF, | SPC Multicomp | NRSA332M63V22X42F vs MCGPR63V338M22X42 |
NRSA332M63V22X42 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 3300uF, | NIC Components Corp | NRSA332M63V22X42F vs NRSA332M63V22X42 |