Part Details for NRSA470M25V5X11TBSTF by NIC Components Corp
Overview of NRSA470M25V5X11TBSTF by NIC Components Corp
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NRSA470M25V5X11TBSTF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
NRSA470M25V5X11TBSTF
|
Avnet Abacus | Aluminum Electrolytic Capacitor, 47uF, 25V, � 20%, 2000 hours @ 85�C, Radial Leaded (Alt: NRSA470M25V5X11TBSTF) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 143 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for NRSA470M25V5X11TBSTF
NRSA470M25V5X11TBSTF CAD Models
NRSA470M25V5X11TBSTF Part Data Attributes
|
NRSA470M25V5X11TBSTF
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NRSA470M25V5X11TBSTF
NIC Components Corp
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 47uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 47 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 5 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 4940 mΩ | |
JESD-609 Code | e3 | |
Leakage Current | 0.03525 mA | |
Length | 11 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Radial | |
Packing Method | AMMO PACK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 25 V | |
Ripple Current | 100 mA | |
Surface Mount | NO | |
Tan Delta | 0.14 | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Pitch | 2 mm | |
Terminal Shape | WIRE |
Alternate Parts for NRSA470M25V5X11TBSTF
This table gives cross-reference parts and alternative options found for NRSA470M25V5X11TBSTF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NRSA470M25V5X11TBSTF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SK025M0047K5FW0511 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 47uF, | YAGEO Corporation | NRSA470M25V5X11TBSTF vs SK025M0047K5FW0511 |
2470LDM0511WPN38EA | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 47uF, | Fenghua (HK) Electronics Ltd | NRSA470M25V5X11TBSTF vs 2470LDM0511WPN38EA |
1470LDM0511WPN585B | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 47uF, | Fenghua (HK) Electronics Ltd | NRSA470M25V5X11TBSTF vs 1470LDM0511WPN585B |
2470LDM0511WPN781A | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 47uF, | Fenghua (HK) Electronics Ltd | NRSA470M25V5X11TBSTF vs 2470LDM0511WPN781A |
2470LDM0511WPN28FA | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 47uF, | Fenghua (HK) Electronics Ltd | NRSA470M25V5X11TBSTF vs 2470LDM0511WPN28FA |
8470LDM0511WPN381C | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 47uF, | Fenghua (HK) Electronics Ltd | NRSA470M25V5X11TBSTF vs 8470LDM0511WPN381C |
8470LDM0511WP07B | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 47uF, | Fenghua (HK) Electronics Ltd | NRSA470M25V5X11TBSTF vs 8470LDM0511WP07B |
8470LDM0511WF05F | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 47uF, | Fenghua (HK) Electronics Ltd | NRSA470M25V5X11TBSTF vs 8470LDM0511WF05F |
2470LDM0511WPN185J | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 47uF, | Fenghua (HK) Electronics Ltd | NRSA470M25V5X11TBSTF vs 2470LDM0511WPN185J |
ELLA250EFM470ME11D | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 47uF, | Chemi-Con | NRSA470M25V5X11TBSTF vs ELLA250EFM470ME11D |