Part Details for NRSA472M25V18X35.5F by NIC Components Corp
Overview of NRSA472M25V18X35.5F by NIC Components Corp
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (6 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NRSA472M25V18X35.5F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | Min Qty: 3 | 350 |
|
$0.8438 / $2.2500 | Buy Now |
|
Quest Components | 280 |
|
$1.0500 / $3.0000 | Buy Now | |
DISTI #
NRSA472M25V18X35.5F
|
Avnet Abacus | Aluminum Electrolytic Capacitor, 4700uF, 25V, � 20%, 2000 hours @ 85�C, Radial Leaded (Alt: NRSA472M25V18X35.5F) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 20 Weeks, 3 Days | Abacus - 0 |
|
Buy Now |
Part Details for NRSA472M25V18X35.5F
NRSA472M25V18X35.5F CAD Models
NRSA472M25V18X35.5F Part Data Attributes:
|
NRSA472M25V18X35.5F
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NRSA472M25V18X35.5F
NIC Components Corp
CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 25V, 4700uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 4700 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 18 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 70.6 mΩ | |
JESD-609 Code | e3 | |
Leakage Current | 3.525 mA | |
Length | 35.5 mm | |
Manufacturer Series | NRSA | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 25 V | |
Ripple Current | 1900 mA | |
Series | NRSA | |
Surface Mount | NO | |
Tan Delta | 0.2 | |
Terminal Finish | Tin (Sn) | |
Terminal Pitch | 7.5 mm | |
Terminal Shape | WIRE |
Alternate Parts for NRSA472M25V18X35.5F
This table gives cross-reference parts and alternative options found for NRSA472M25V18X35.5F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NRSA472M25V18X35.5F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ELLA250ELL472MMP1S | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 4700uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Chemi-Con | NRSA472M25V18X35.5F vs ELLA250ELL472MMP1S |
ELLA250ETD472MMP1S | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 4700uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Chemi-Con | NRSA472M25V18X35.5F vs ELLA250ETD472MMP1S |
ESME250ETD472MMP1S | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 4700uF, Through Hole Mount, RADIAL LEADED | Chemi-Con | NRSA472M25V18X35.5F vs ESME250ETD472MMP1S |
ESME250ELL472MMP1S | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 4700uF, Through Hole Mount, RADIAL LEADED | Chemi-Con | NRSA472M25V18X35.5F vs ESME250ELL472MMP1S |
ELLA250ETE472MMP1S | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 4700uF, Through Hole Mount, RADIAL LEADED | Chemi-Con | NRSA472M25V18X35.5F vs ELLA250ETE472MMP1S |
SG1E478M1835M | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 25V, 4700uF, THROUGH HOLE MOUNT | Samwha Electronics | NRSA472M25V18X35.5F vs SG1E478M1835M |