Part Details for NRSA4R7M50V5X11TBSTF by NIC Components Corp
Overview of NRSA4R7M50V5X11TBSTF by NIC Components Corp
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NRSA4R7M50V5X11TBSTF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
NRSA4R7M50V5X11TBSTF
|
Avnet Abacus | Cap Aluminum 4.7uF 50V 20% (5 X 11mm) Radial 2mm 35.3 Ohm 33mA 2000 hr 85�C Ammo Pack (Alt: NRSA4R7M50V5X11TBSTF) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 143 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for NRSA4R7M50V5X11TBSTF
NRSA4R7M50V5X11TBSTF CAD Models
NRSA4R7M50V5X11TBSTF Part Data Attributes
|
NRSA4R7M50V5X11TBSTF
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NRSA4R7M50V5X11TBSTF
NIC Components Corp
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 4.7uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 4.7 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 5 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 35300 mΩ | |
JESD-609 Code | e3 | |
Leakage Current | 0.00705 mA | |
Length | 11 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Radial | |
Packing Method | AMMO PACK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 50 V | |
Ripple Current | 33 mA | |
Surface Mount | NO | |
Tan Delta | 0.1 | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Pitch | 2 mm | |
Terminal Shape | WIRE |
Alternate Parts for NRSA4R7M50V5X11TBSTF
This table gives cross-reference parts and alternative options found for NRSA4R7M50V5X11TBSTF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NRSA4R7M50V5X11TBSTF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
14R7LFM0511NPN485F | Aluminum Electrolytic Capacitor, Non-polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 4.7uF, | Fenghua (HK) Electronics Ltd | NRSA4R7M50V5X11TBSTF vs 14R7LFM0511NPN485F |
14R7LFM0511WPN98FC | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 4.7uF, | Fenghua (HK) Electronics Ltd | NRSA4R7M50V5X11TBSTF vs 14R7LFM0511WPN98FC |
84R7LFM0511WPN48ED | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 4.7uF, | Fenghua (HK) Electronics Ltd | NRSA4R7M50V5X11TBSTF vs 84R7LFM0511WPN48ED |
84R7LFM0511WPN38FD | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 4.7uF, | Fenghua (HK) Electronics Ltd | NRSA4R7M50V5X11TBSTF vs 84R7LFM0511WPN38FD |
84R7LFM0511LLN98E0 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 4.7uF, | Fenghua (HK) Electronics Ltd | NRSA4R7M50V5X11TBSTF vs 84R7LFM0511LLN98E0 |
14R7LFM0511LLN48ED | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 4.7uF, | Fenghua (HK) Electronics Ltd | NRSA4R7M50V5X11TBSTF vs 14R7LFM0511LLN48ED |
711-050/4R7M5X11TA/2F | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 4.7uF, | Tecate Group | NRSA4R7M50V5X11TBSTF vs 711-050/4R7M5X11TA/2F |
GLR4R7M050 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 4.7uF | Gemmy Electronics Co Ltd | NRSA4R7M50V5X11TBSTF vs GLR4R7M050 |
84R7LFM0511NPN58EF | Aluminum Electrolytic Capacitor, Non-polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 4.7uF, | Fenghua (HK) Electronics Ltd | NRSA4R7M50V5X11TBSTF vs 84R7LFM0511NPN58EF |
14R7LFM0511WPN085A | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 4.7uF, | Fenghua (HK) Electronics Ltd | NRSA4R7M50V5X11TBSTF vs 14R7LFM0511WPN085A |