Part Details for NRSE334F3975B2F by Eaton Bussmann
Overview of NRSE334F3975B2F by Eaton Bussmann
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NRSE334F3975B2F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
63AK1906
|
Newark | Nrse Family, 33000 Ohm, Ntc Thermistor |Eaton Bussmann NRSE334F3975B2F Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.2140 / $0.2360 | Buy Now |
DISTI #
283-NRSE334F3975B2F-ND
|
DigiKey | THERMISTOR 33K OHM 3975 BETA Min Qty: 2000 Lead time: 13 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.2096 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.1410 / $0.1920 | Buy Now |
DISTI #
000000000006421636
|
Sager | NTC Thermistors NRSE family, 33000 ohm, F Tol., 40 Lead, 3975 Beta, F Beta Tol., B2 Beta Def. | 0 |
|
Buy Now |