Part Details for NRSE4015-220M by KOHER Electronic
Overview of NRSE4015-220M by KOHER Electronic
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NRSE4015-220M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
LCSC | 680mA 22uH 20% 680mA SMD4x4mm Power Inductors ROHS | 82 |
|
$0.0669 / $0.0710 | Buy Now |