Part Details for NRSE4020-470M by KOHER Electronic
Overview of NRSE4020-470M by KOHER Electronic
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NRSE4020-470M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
LCSC | 440mA 47uH 20% 740mA SMD4x4mm Power Inductors ROHS | 1847 |
|
$0.0555 / $0.1074 | Buy Now |