Part Details for NRSE474F4090B2F by Eaton Corporation
Overview of NRSE474F4090B2F by Eaton Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Renewable Energy
Price & Stock for NRSE474F4090B2F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
NRSE474F4090B2F
|
Avnet Americas | Thermistor NTC 47kOhm 1% 7s 2-Pin Radial Leaded Bulk - Bulk (Alt: NRSE474F4090B2F) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 500 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$0.1446 / $0.1605 | Buy Now |
DISTI #
NRSE474F4090B2F
|
Avnet Americas | Thermistor NTC 47kOhm 1% 7s 2-Pin Radial Leaded Bulk - Bulk (Alt: NRSE474F4090B2F) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 500 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$0.1446 / $0.1605 | Buy Now |
DISTI #
504-NRSE474F4090B2F
|
Mouser Electronics | NTC Thermistors NRSE family, 47000 ohm, F Tol., 40 Lead, 4090 Beta, F Beta Tol., B2 Beta Def. RoHS: Compliant | 0 |
|
$0.1720 / $0.4900 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 500 Container: Bulk | 0Bulk |
|
$0.1507 | Buy Now |
DISTI #
NRSE474F4090B2F
|
TTI | NTC Thermistors NRSE family, 47000 ohm, F Tol., 40 Lead, 4090 Beta, F Beta Tol., B2 Beta Def. RoHS: Compliant pbFree: Pb-Free Min Qty: 2000 Package Multiple: 500 Container: Bulk | Americas - 0 |
|
$0.1410 / $0.1820 | Buy Now |
DISTI #
NRSE474F4090B2F
|
Avnet Americas | Thermistor NTC 47kOhm 1% 7s 2-Pin Radial Leaded Bulk - Bulk (Alt: NRSE474F4090B2F) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 500 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$0.1446 / $0.1605 | Buy Now |
DISTI #
NRSE474F4090B2F
|
Avnet Americas | Thermistor NTC 47kOhm 1% 7s 2-Pin Radial Leaded Bulk - Bulk (Alt: NRSE474F4090B2F) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 500 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$0.1446 / $0.1605 | Buy Now |
Part Details for NRSE474F4090B2F
NRSE474F4090B2F CAD Models
NRSE474F4090B2F Part Data Attributes:
|
NRSE474F4090B2F
Eaton Corporation
Buy Now
Datasheet
|
Compare Parts:
NRSE474F4090B2F
Eaton Corporation
NTC Thermistor, 47000ohm, Chassis Mount,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EATON CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.80.70 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Eaton | |
Mounting Feature | CHASSIS MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -30 °C | |
Package Height | 5 mm | |
Package Length | 5 mm | |
Package Style | Chassis Mount | |
Package Width | 2 mm | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.05 W | |
Rated Temperature | 25 °C | |
Resistance | 47000 Ω | |
Resistor Type | NTC THERMISTOR | |
Surface Mount | NO | |
Terminal Placement | RADIAL | |
Terminal Shape | FLEXIBLE WIRE | |
Thermal Sensitivity Index | 4090 K | |
Thermistor Application | TEMPERATURE SENSING | |
Tolerance | 1% |