Part Details for NRSE503H3420B1H by Eaton Bussmann
Overview of NRSE503H3420B1H by Eaton Bussmann
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NRSE503H3420B1H
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
63AK1918
|
Newark | Nrse Family, 5000 Ohm, Ntc Thermistor |Eaton Bussmann NRSE503H3420B1H Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1690 / $0.1860 | Buy Now |
DISTI #
283-NRSE503H3420B1H-ND
|
DigiKey | THERMISTOR 5K OHM 3420 BETA Min Qty: 2000 Lead time: 13 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.1698 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.1110 / $0.1590 | Buy Now |
DISTI #
000000000006421648
|
Sager | NTC Thermistors NRSE family, 5000 ohm, H Tol., 40 Lead, 3420 Beta, H Beta Tol., B1 Beta Def. | 0 |
|
Buy Now |