There are no models available for this part yet.
Overview of NRSE5040-470M by KOHER Electronic
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for NRSE5040-470M by KOHER Electronic
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
LCSC | 1A 47uH 20% 1.1A SMD5x5mm Power Inductors ROHS | 323 |
|
$0.0952 / $0.1007 | Buy Now |