Part Details for NRSE504F4050B2F by Eaton Bussmann
Overview of NRSE504F4050B2F by Eaton Bussmann
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NRSE504F4050B2F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
63AK1921
|
Newark | Nrse Family, 50000 Ohm, Ntc Thermistor |Eaton Bussmann NRSE504F4050B2F Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.2290 | Buy Now |
DISTI #
283-NRSE504F4050B2F-ND
|
DigiKey | THERMISTOR 50K OHM 4050 BETA Min Qty: 2000 Lead time: 13 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.1911 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.1290 / $0.1750 | Buy Now |
DISTI #
000000000006421651
|
Sager | NTC Thermistors NRSE family, 50000 ohm, F Tol., 40 Lead, 4050 Beta, F Beta Tol., B2 Beta Def. | 0 |
|
Buy Now |