Part Details for NRSG330M35V5X11TBF1F by NIC Components Corp
Overview of NRSG330M35V5X11TBF1F by NIC Components Corp
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NRSG330M35V5X11TBF1F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
NRSG330M35V5X11TBF
|
Avnet Americas | Aluminum Electrolytic Capacitor, 33 uF, 35 V, ± 20%, 2000 hours @ 105°C, Radial Leaded - Ammo Pack (Alt: NRSG330M35V5X11TBF) RoHS: Compliant Min Qty: 10000 Package Multiple: 2000 Lead time: 17 Weeks, 0 Days Container: Ammo Pack | 0 |
|
$0.0376 / $0.0399 | Buy Now |
DISTI #
NRSG330M35V5X11TBF
|
Avnet Americas | Aluminum Electrolytic Capacitor, 33 uF, 35 V, ± 20%, 2000 hours @ 105°C, Radial Leaded - Ammo Pack (Alt: NRSG330M35V5X11TBF) RoHS: Compliant Min Qty: 10000 Package Multiple: 2000 Lead time: 17 Weeks, 0 Days Container: Ammo Pack | 0 |
|
$0.0376 / $0.0399 | Buy Now |
DISTI #
NRSG330M35V5X11TBF
|
Avnet Americas | Aluminum Electrolytic Capacitor, 33 uF, 35 V, ± 20%, 2000 hours @ 105°C, Radial Leaded - Ammo Pack (Alt: NRSG330M35V5X11TBF) RoHS: Compliant Min Qty: 10000 Package Multiple: 2000 Lead time: 17 Weeks, 0 Days Container: Ammo Pack | 0 |
|
$0.0376 / $0.0399 | Buy Now |
DISTI #
NRSG330M35V5X11TBF1F
|
Avnet Abacus | Aluminum Electrolytic Capacitor, 33 uF, 35 V, � 20%, 2000 hours @ 105�C, Radial Leaded (Alt: NRSG330M35V5X11TBF1F) RoHS: Compliant Min Qty: 10000 Package Multiple: 2000 Lead time: 3 Weeks, 6 Days | Abacus - 0 |
|
Buy Now |
Part Details for NRSG330M35V5X11TBF1F
NRSG330M35V5X11TBF1F CAD Models
NRSG330M35V5X11TBF1F Part Data Attributes
|
NRSG330M35V5X11TBF1F
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NRSG330M35V5X11TBF1F
NIC Components Corp
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 33uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Factory Lead Time | 17 Weeks | |
Capacitance | 33 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 5 mm | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e3 | |
Leakage Current | 0.01155 mA | |
Length | 11 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Radial | |
Packing Method | AMMO PACK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 35 V | |
Ripple Current | 105 mA | |
Surface Mount | NO | |
Tan Delta | 0.12 | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Pitch | 2.5 mm | |
Terminal Shape | WIRE |
Alternate Parts for NRSG330M35V5X11TBF1F
This table gives cross-reference parts and alternative options found for NRSG330M35V5X11TBF1F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NRSG330M35V5X11TBF1F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
EKZE350ETB330ME11D | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 33uF, Through Hole Mount, RADIAL LEADED, LEAD FREE | Chemi-Con | NRSG330M35V5X11TBF1F vs EKZE350ETB330ME11D |
ML1V336M05011CS | Aluminum Electrolytic Capacitor, Aluminum (wet), | Samwha Electronics | NRSG330M35V5X11TBF1F vs ML1V336M05011CS |
35YXG33MCC5X11 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 33uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | NRSG330M35V5X11TBF1F vs 35YXG33MCC5X11 |
35ZL33MEFCCA5X11 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 33uF | Rubycon Corporation | NRSG330M35V5X11TBF1F vs 35ZL33MEFCCA5X11 |
35YXH33MEFCCA5X11 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 33uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | NRSG330M35V5X11TBF1F vs 35YXH33MEFCCA5X11 |
35ZLG33MFA5X11 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 35V, 33uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | NRSG330M35V5X11TBF1F vs 35ZLG33MFA5X11 |
WF1V336M05011CS | Aluminum Electrolytic Capacitor, Aluminum (wet) | Samwha Electronics | NRSG330M35V5X11TBF1F vs WF1V336M05011CS |
35ZLG33MEFCFA5X11 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 33uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | NRSG330M35V5X11TBF1F vs 35ZLG33MEFCFA5X11 |
35YXG33MCE5X11 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 33uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | NRSG330M35V5X11TBF1F vs 35YXG33MCE5X11 |
35ZLG33MEFCCE5X11 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 33uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | NRSG330M35V5X11TBF1F vs 35ZLG33MEFCCE5X11 |