Part Details for NRSG331M25V8X11.5F by NIC Components Corp
Overview of NRSG331M25V8X11.5F by NIC Components Corp
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NRSG331M25V8X11.5F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
NRSG331M25V8X11.5F
|
Avnet Americas | Cap Aluminum 330uF 25V 20% (8 X 11.5mm) Radial 3.5mm 3000 hr 105°C Bulk - Bulk (Alt: NRSG331M25V8X11.5F) RoHS: Compliant Min Qty: 200 Package Multiple: 200 Lead time: 19 Weeks, 0 Days Container: Bulk | 0 |
|
$0.1296 / $0.1519 | Buy Now |
DISTI #
NRSG331M25V8X11.5F
|
Avnet Americas | Cap Aluminum 330uF 25V 20% (8 X 11.5mm) Radial 3.5mm 3000 hr 105°C Bulk - Bulk (Alt: NRSG331M25V8X11.5F) RoHS: Compliant Min Qty: 200 Package Multiple: 200 Lead time: 19 Weeks, 0 Days Container: Bulk | 0 |
|
$0.1296 / $0.1519 | Buy Now |