Part Details for NRSG390M100V8X16TBF by NIC Components Corp
Overview of NRSG390M100V8X16TBF by NIC Components Corp
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NRSG390M100V8X16TBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
NRSG390M100V8X16TB
|
Avnet Americas | CAP ALUM 39UF 100VDC 20% 8 X 16 RDL - Ammo Pack (Alt: NRSG390M100V8X16TB) RoHS: Compliant Min Qty: 5000 Package Multiple: 1000 Container: Ammo Pack | 0 |
|
$0.1043 / $0.1106 | Buy Now |
Part Details for NRSG390M100V8X16TBF
NRSG390M100V8X16TBF CAD Models
NRSG390M100V8X16TBF Part Data Attributes
|
NRSG390M100V8X16TBF
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NRSG390M100V8X16TBF
NIC Components Corp
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 39uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 39 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 8 mm | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e3 | |
Leakage Current | 39 mA | |
Length | 16 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Radial | |
Packing Method | AMMO PACK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 100 V | |
Ripple Current | 450 mA | |
Surface Mount | NO | |
Tan Delta | 0.08 | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Pitch | 3.5 mm | |
Terminal Shape | WIRE |
Alternate Parts for NRSG390M100V8X16TBF
This table gives cross-reference parts and alternative options found for NRSG390M100V8X16TBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NRSG390M100V8X16TBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
R2AGL390M | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 39uF | Changzhou Huawei Electronics Co Ltd | NRSG390M100V8X16TBF vs R2AGL390M |
100YXG39MCC8X16 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 39uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | NRSG390M100V8X16TBF vs 100YXG39MCC8X16 |
100ZL39MEFCCE8X16 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID | Rubycon Corporation | NRSG390M100V8X16TBF vs 100ZL39MEFCCE8X16 |
100YXG39MEFC8X16 | CAP ALUM 39UF 20% 100V RADIAL | Rubycon Corporation | NRSG390M100V8X16TBF vs 100YXG39MEFC8X16 |
NRE-HL390M100V8X16SP7.5LSF | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 39uF, | NIC Components Corp | NRSG390M100V8X16TBF vs NRE-HL390M100V8X16SP7.5LSF |
100YXH39MEFCCA8X16 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 39uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | NRSG390M100V8X16TBF vs 100YXH39MEFCCA8X16 |
NRE-HL390M100V8X16SPF | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 39uF, | NIC Components Corp | NRSG390M100V8X16TBF vs NRE-HL390M100V8X16SPF |
100YXH39MKC8X16 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 100V, 20% +Tol, 20% -Tol, 39uF, | Rubycon Corporation | NRSG390M100V8X16TBF vs 100YXH39MKC8X16 |
100YXG39MEFCTA8X16 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 39uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | NRSG390M100V8X16TBF vs 100YXG39MEFCTA8X16 |
100YXG39MEFCCC8X16 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 39uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | NRSG390M100V8X16TBF vs 100YXG39MEFCCC8X16 |