Part Details for NRSG390M35V6.3X7F by NIC Components Corp
Overview of NRSG390M35V6.3X7F by NIC Components Corp
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NRSG390M35V6.3X7F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
NRSG390M35V6.3X7F
|
Avnet Americas | CAP ALUM 39UF 35VDC 20% 6.3 X 7 RDL - Bulk (Alt: NRSG390M35V6.3X7F) RoHS: Compliant Min Qty: 12000 Package Multiple: 3000 Container: Bulk | 0 |
|
$0.0403 | Buy Now |
Part Details for NRSG390M35V6.3X7F
NRSG390M35V6.3X7F CAD Models
NRSG390M35V6.3X7F Part Data Attributes:
|
NRSG390M35V6.3X7F
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NRSG390M35V6.3X7F
NIC Components Corp
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 39uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 39 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 6.3 mm | |
Dielectric Material | ALUMINUM (WET) | |
Leakage Current | 0.0137 mA | |
Length | 7 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Radial | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 35 V | |
Ripple Current | 300 mA | |
Surface Mount | NO | |
Tan Delta | 0.12 | |
Terminal Pitch | 2.5 mm | |
Terminal Shape | WIRE |
Alternate Parts for NRSG390M35V6.3X7F
This table gives cross-reference parts and alternative options found for NRSG390M35V6.3X7F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NRSG390M35V6.3X7F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
35ZL39MKC6.3X7 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 35V, 39uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | NRSG390M35V6.3X7F vs 35ZL39MKC6.3X7 |
EKZE350ETB390MF07D | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 39uF, Through Hole Mount, RADIAL LEADED, LEAD FREE | Chemi-Con | NRSG390M35V6.3X7F vs EKZE350ETB390MF07D |
EKZE350EMC390MF07D | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 39uF, Through Hole Mount, RADIAL LEADED, LEAD FREE | Chemi-Con | NRSG390M35V6.3X7F vs EKZE350EMC390MF07D |
EKZE350EC5390MF07D | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 39uF, Through Hole Mount, RADIAL LEADED, LEAD FREE | Chemi-Con | NRSG390M35V6.3X7F vs EKZE350EC5390MF07D |
35ML39MEFCKC6.3X7 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 39uF, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | NRSG390M35V6.3X7F vs 35ML39MEFCKC6.3X7 |
35ML39MEFCT56.3X7 | CAP ALUM 39UF 20% 35V RADIAL | Rubycon Corporation | NRSG390M35V6.3X7F vs 35ML39MEFCT56.3X7 |
35ML39MEFCFA6.3X7 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 39uF, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | NRSG390M35V6.3X7F vs 35ML39MEFCFA6.3X7 |
35ML39MEFCCA6.3X7 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 39uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | NRSG390M35V6.3X7F vs 35ML39MEFCCA6.3X7 |
35ZL39MCE6.3X7 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 35V, 39uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | NRSG390M35V6.3X7F vs 35ZL39MCE6.3X7 |
35ML39MEFCCC6.3X7 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 39uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | NRSG390M35V6.3X7F vs 35ML39MEFCCC6.3X7 |