Part Details for NRSG392M10V12.5X30F by NIC Components Corp
Overview of NRSG392M10V12.5X30F by NIC Components Corp
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NRSG392M10V12.5X30F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
NRSG392M10V12.5X30
|
Avnet Americas | Aluminum Electrolytic Capacitor, 3900 uF, 10 V, ± 20%, 5000 hours @ 105°C, Radial Leaded - Bulk (Alt: NRSG392M10V12.5X30) RoHS: Compliant Min Qty: 2400 Package Multiple: 600 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$0.2965 / $0.3314 | Buy Now |
DISTI #
NRSG392M10V12.5X30F
|
Avnet Abacus | Aluminum Electrolytic Capacitor, 3900 uF, 10 V, � 20%, 5000 hours @ 105�C, Radial Leaded (Alt: NRSG392M10V12.5X30F) RoHS: Compliant Min Qty: 600 Package Multiple: 600 Lead time: 143 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for NRSG392M10V12.5X30F
NRSG392M10V12.5X30F CAD Models
NRSG392M10V12.5X30F Part Data Attributes:
|
NRSG392M10V12.5X30F
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NRSG392M10V12.5X30F
NIC Components Corp
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 3900uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Factory Lead Time | 18 Weeks | |
Capacitance | 3900 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 12.5 mm | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e3 | |
Leakage Current | 0.39 mA | |
Length | 30 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Radial | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 10 V | |
Ripple Current | 3290 mA | |
Surface Mount | NO | |
Tan Delta | 0.23 | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE |
Alternate Parts for NRSG392M10V12.5X30F
This table gives cross-reference parts and alternative options found for NRSG392M10V12.5X30F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NRSG392M10V12.5X30F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
EKZE100ETC392MK30S | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 3900uF, Through Hole Mount, RADIAL LEADED, LEAD FREE | Chemi-Con | NRSG392M10V12.5X30F vs EKZE100ETC392MK30S |
10ZL3900MCE12.5X30 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 10V, 3900uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | NRSG392M10V12.5X30F vs 10ZL3900MCE12.5X30 |
10YXH3900MCC12.5X30 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 10V, 3900uF, THROUGH HOLE MOUNT, RADIAL LEADED | Rubycon Corporation | NRSG392M10V12.5X30F vs 10YXH3900MCC12.5X30 |
10YXG3900MEFCRI12.5X30 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 3900uF, | Rubycon Corporation | NRSG392M10V12.5X30F vs 10YXG3900MEFCRI12.5X30 |
10YXG3900MEFCKC12.5X30 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 3900uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | NRSG392M10V12.5X30F vs 10YXG3900MEFCKC12.5X30 |
10YXH3900MEFCCA12.5X30 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 3900uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | NRSG392M10V12.5X30F vs 10YXH3900MEFCCA12.5X30 |
EKZE100ETA392MK30S | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 3900uF, Through Hole Mount, RADIAL LEADED, LEAD FREE | Chemi-Con | NRSG392M10V12.5X30F vs EKZE100ETA392MK30S |
10YXG3900MCC12.5X30 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 3900uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | NRSG392M10V12.5X30F vs 10YXG3900MCC12.5X30 |
10YXH3900MEFCCC12.5X30 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 10V, 20% +Tol, 20% -Tol, 3900uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | NRSG392M10V12.5X30F vs 10YXH3900MEFCCC12.5X30 |
10YXH3900MEFCG412.5X30 | CAP ALUM 3900UF 20% 10V RADIAL | Rubycon Corporation | NRSG392M10V12.5X30F vs 10YXH3900MEFCG412.5X30 |