Part Details for NRSG561M35V10X23TBF by NIC Components Corp
Overview of NRSG561M35V10X23TBF by NIC Components Corp
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NRSG561M35V10X23TBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
NRSG561M35V10X23TB
|
Avnet Americas | Aluminum Electrolytic Capacitor, 560 uF, 35 V, ± 20%, 4000 hours @ 105°C, Radial Leaded - Ammo Pack (Alt: NRSG561M35V10X23TB) RoHS: Compliant Min Qty: 5000 Package Multiple: 500 Container: Ammo Pack | 0 |
|
$0.1703 / $0.1806 | Buy Now |
Part Details for NRSG561M35V10X23TBF
NRSG561M35V10X23TBF CAD Models
NRSG561M35V10X23TBF Part Data Attributes
|
NRSG561M35V10X23TBF
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NRSG561M35V10X23TBF
NIC Components Corp
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 560uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 560 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 10 mm | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e3 | |
Leakage Current | 196 mA | |
Length | 23 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Radial | |
Packing Method | AMMO PACK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 35 V | |
Ripple Current | 2150 mA | |
Surface Mount | NO | |
Tan Delta | 0.12 | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE |
Alternate Parts for NRSG561M35V10X23TBF
This table gives cross-reference parts and alternative options found for NRSG561M35V10X23TBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NRSG561M35V10X23TBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
35YXG560MCC10X23 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 560uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | NRSG561M35V10X23TBF vs 35YXG560MCC10X23 |
35YXH560MKC10X23 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 560uF, | Rubycon Corporation | NRSG561M35V10X23TBF vs 35YXH560MKC10X23 |
35YXH560MEFCCA10X23 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 560uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | NRSG561M35V10X23TBF vs 35YXH560MEFCCA10X23 |
NRSG561M35V10X23SP7.5LSF | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 560uF, | NIC Components Corp | NRSG561M35V10X23TBF vs NRSG561M35V10X23SP7.5LSF |
NRE-HL561M35V10X23F1F | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 560uF, | NIC Components Corp | NRSG561M35V10X23TBF vs NRE-HL561M35V10X23F1F |
35ZL560MEFCSG10X23 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 560uF, | Rubycon Corporation | NRSG561M35V10X23TBF vs 35ZL560MEFCSG10X23 |
35YXG560MT810X23 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 560uF, | Rubycon Corporation | NRSG561M35V10X23TBF vs 35YXG560MT810X23 |
NRE-HL561M35V10X23SP7.5LSF | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 560uF, | NIC Components Corp | NRSG561M35V10X23TBF vs NRE-HL561M35V10X23SP7.5LSF |
NRSG561M35V10X23F3CF | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 560uF, | NIC Components Corp | NRSG561M35V10X23TBF vs NRSG561M35V10X23F3CF |
35ZLG560MRI10X23 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 560uF, | Rubycon Corporation | NRSG561M35V10X23TBF vs 35ZLG560MRI10X23 |