Part Details for NRSG821M25V10X23F by NIC Components Corp
Overview of NRSG821M25V10X23F by NIC Components Corp
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NRSG821M25V10X23F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
NRSG821M25V10X23F
|
Avnet Americas | CAP ALUM 820UF 25VDC 20% 10 X 23 RDL - Bulk (Alt: NRSG821M25V10X23F) RoHS: Compliant Min Qty: 5000 Package Multiple: 1000 Container: Bulk | 0 |
|
$0.1650 / $0.1750 | Buy Now |
DISTI #
NRSG821M25V10X23F
|
Avnet Americas | CAP ALUM 820UF 25VDC 20% 10 X 23 RDL - Bulk (Alt: NRSG821M25V10X23F) RoHS: Compliant Min Qty: 5000 Package Multiple: 1000 Container: Bulk | 0 |
|
$0.1650 / $0.1750 | Buy Now |
Part Details for NRSG821M25V10X23F
NRSG821M25V10X23F CAD Models
NRSG821M25V10X23F Part Data Attributes:
|
NRSG821M25V10X23F
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NRSG821M25V10X23F
NIC Components Corp
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 820uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 820 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 10 mm | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e3 | |
Leakage Current | 0.205 mA | |
Length | 23 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Radial | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 25 V | |
Ripple Current | 2150 mA | |
Surface Mount | NO | |
Tan Delta | 0.14 | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE |
Alternate Parts for NRSG821M25V10X23F
This table gives cross-reference parts and alternative options found for NRSG821M25V10X23F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NRSG821M25V10X23F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
25ZL820MEFCCE10X23 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 820uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | NRSG821M25V10X23F vs 25ZL820MEFCCE10X23 |
25YXH820MCA10X23 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 25V, 820uF, THROUGH HOLE MOUNT, RADIAL LEADED | Rubycon Corporation | NRSG821M25V10X23F vs 25YXH820MCA10X23 |
25ZLG820MEFCCC10X23 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 820uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | NRSG821M25V10X23F vs 25ZLG820MEFCCC10X23 |
25ZLG820M10X23 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 25V, 820uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | NRSG821M25V10X23F vs 25ZLG820M10X23 |
25ZL820MCC10X23 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 25V, 820uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | NRSG821M25V10X23F vs 25ZL820MCC10X23 |
25ZLG820MEFCKC10X23 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 820uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | NRSG821M25V10X23F vs 25ZLG820MEFCKC10X23 |
25YXH820MEFCCC10X23 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 820uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | NRSG821M25V10X23F vs 25YXH820MEFCCC10X23 |
25YXH820MCE10X23 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 25V, 820uF, THROUGH HOLE MOUNT, RADIAL LEADED | Rubycon Corporation | NRSG821M25V10X23F vs 25YXH820MCE10X23 |
25YXG820MEFCRX10X23 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 820uF, | Rubycon Corporation | NRSG821M25V10X23F vs 25YXG820MEFCRX10X23 |
25YXH820MEFCT810X23 | CAP ALUM 820UF 20% 25V RADIAL | Rubycon Corporation | NRSG821M25V10X23F vs 25YXH820MEFCT810X23 |