Part Details for NRSG821M25V10X23TBF by NIC Components Corp
Overview of NRSG821M25V10X23TBF by NIC Components Corp
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NRSG821M25V10X23TBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
NRSG821M25V10X23TB
|
Avnet Americas | CAP ALUM 820UF 25VDC 20% 10 X 23 RDL - Ammo Pack (Alt: NRSG821M25V10X23TB) RoHS: Compliant Min Qty: 5000 Package Multiple: 500 Container: Ammo Pack | 0 |
|
$0.1703 / $0.1806 | Buy Now |
Part Details for NRSG821M25V10X23TBF
NRSG821M25V10X23TBF CAD Models
NRSG821M25V10X23TBF Part Data Attributes
|
NRSG821M25V10X23TBF
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NRSG821M25V10X23TBF
NIC Components Corp
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 820uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 820 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 10 mm | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e3 | |
Leakage Current | 205 mA | |
Length | 23 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Radial | |
Packing Method | AMMO PACK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 25 V | |
Ripple Current | 2150 mA | |
Surface Mount | NO | |
Tan Delta | 0.14 | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE |
Alternate Parts for NRSG821M25V10X23TBF
This table gives cross-reference parts and alternative options found for NRSG821M25V10X23TBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NRSG821M25V10X23TBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
25YXG820MCC10X23 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 820uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | NRSG821M25V10X23TBF vs 25YXG820MCC10X23 |
NRE-HL821M25V10X23SP7.5LLF | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 820uF, | NIC Components Corp | NRSG821M25V10X23TBF vs NRE-HL821M25V10X23SP7.5LLF |
25YXG820MEFCSG10X23 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 820uF, | Rubycon Corporation | NRSG821M25V10X23TBF vs 25YXG820MEFCSG10X23 |
25YXG820MRX10X23 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 820uF, | Rubycon Corporation | NRSG821M25V10X23TBF vs 25YXG820MRX10X23 |
25ZL820MEFCKC10X23 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 820uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | NRSG821M25V10X23TBF vs 25ZL820MEFCKC10X23 |
25ZL820MCA10X23 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 25V, 820uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | NRSG821M25V10X23TBF vs 25ZL820MCA10X23 |
25YXG820MEFCT810X23 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 820uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | NRSG821M25V10X23TBF vs 25YXG820MEFCT810X23 |
25YXG820M10X23 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 820uF, | Rubycon Corporation | NRSG821M25V10X23TBF vs 25YXG820M10X23 |
25ZL820MSG10X23 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 820uF, | Rubycon Corporation | NRSG821M25V10X23TBF vs 25ZL820MSG10X23 |
25ZL820MEFCT810X23 | CAP ALUM 820UF 20% 25V RADIAL | Rubycon Corporation | NRSG821M25V10X23TBF vs 25ZL820MEFCT810X23 |