Part Details for NRSH101M100V12.5X16F by NIC Components Corp
Overview of NRSH101M100V12.5X16F by NIC Components Corp
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Environmental Monitoring
Internet of Things (IoT)
Smart Cities
Transportation and Logistics
Agriculture Technology
Medical Imaging
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Automotive
Consumer Electronics
Education and Research
Security and Surveillance
Audio and Video Systems
Aerospace and Defense
Healthcare
Renewable Energy
Robotics and Drones
Price & Stock for NRSH101M100V12.5X16F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
NRSH101M100V12.5X1
|
Avnet Americas | Aluminum Electrolytic Capacitor, 100 uF, 100 V, ± 20%, 10000 hours @ 105°C, Radial Leaded - Bulk (Alt: NRSH101M100V12.5X1) RoHS: Compliant Min Qty: 2000 Package Multiple: 1000 Lead time: 17 Weeks, 0 Days Container: Bulk | 1900 Factory Stock |
|
$0.2354 / $0.2632 | Buy Now |
DISTI #
NRSH101M100V12.5X16F
|
Avnet Abacus | Aluminum Electrolytic Capacitor, 100 uF, 100 V, � 20%, 10000 hours @ 105�C, Radial Leaded (Alt: NRSH101M100V12.5X16F) RoHS: Compliant Min Qty: 2000 Package Multiple: 1000 Lead time: 25 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for NRSH101M100V12.5X16F
NRSH101M100V12.5X16F CAD Models
NRSH101M100V12.5X16F Part Data Attributes
|
NRSH101M100V12.5X16F
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NRSH101M100V12.5X16F
NIC Components Corp
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 100uF, Through Hole Mount, RADIAL LEAD, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Factory Lead Time | 17 Weeks | |
Additional Feature | ESR is MEASURED AT 100KHZ, | |
Capacitance | 100 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 12.5 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 130 mΩ | |
Leakage Current | 0.1 mA | |
Length | 16 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | No | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 100 V | |
Ripple Current | 487.5 mA | |
Surface Mount | NO | |
Tan Delta | 0.08 | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE |