Part Details for NRSH101M50V8X11.5TBF by NIC Components Corp
Overview of NRSH101M50V8X11.5TBF by NIC Components Corp
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NRSH101M50V8X11.5TBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
NRSH101M50V8X11.5T
|
Avnet Americas | Aluminum Electrolytic Capacitor, 100 uF, 50 V, ? 20%, 8000 hours @ 105?C, Radial Leaded - Ammo Pack (Alt: NRSH101M50V8X11.5T) RoHS: Compliant Min Qty: 5000 Package Multiple: 1000 Lead time: 19 Weeks, 0 Days Container: Ammo Pack | 0 |
|
$0.0858 / $0.0910 | Buy Now |
DISTI #
NRSH101M50V8X11.5TBF
|
Avnet Abacus | Aluminum Electrolytic Capacitor, 100 uF, 50 V, � 20%, 8000 hours @ 105�C, Radial Leaded (Alt: NRSH101M50V8X11.5TBF) RoHS: Compliant Min Qty: 5000 Package Multiple: 1000 Lead time: 31 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for NRSH101M50V8X11.5TBF
NRSH101M50V8X11.5TBF CAD Models
NRSH101M50V8X11.5TBF Part Data Attributes
|
NRSH101M50V8X11.5TBF
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NRSH101M50V8X11.5TBF
NIC Components Corp
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 100uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Factory Lead Time | 19 Weeks | |
Additional Feature | ESR is MEASURED AT 100KHZ, | |
Capacitance | 100 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 8 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 74 mΩ | |
JESD-609 Code | e3 | |
Leakage Current | 0.05 mA | |
Length | 11.5 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | No | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Radial | |
Packing Method | AMMO PACK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 50 V | |
Ripple Current | 362 mA | |
Surface Mount | NO | |
Tan Delta | 0.1 | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Pitch | 3.5 mm | |
Terminal Shape | WIRE |
Alternate Parts for NRSH101M50V8X11.5TBF
This table gives cross-reference parts and alternative options found for NRSH101M50V8X11.5TBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NRSH101M50V8X11.5TBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NRSH101M50V8X11.5F | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 100uF, Through Hole Mount, RADIAL LEAD, ROHS COMPLIANT | NIC Components Corp | NRSH101M50V8X11.5TBF vs NRSH101M50V8X11.5F |