Part Details for NRSH391M25V8X16TBSTF by NIC Components Corp
Overview of NRSH391M25V8X16TBSTF by NIC Components Corp
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NRSH391M25V8X16TBSTF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
NRSH391M25V8X16TBS
|
Avnet Americas | Aluminum Electrolytic Capacitor, 390 uF, 25 V, ± 20%, 8000 hours @ 105°C, Radial Leaded - Ammo Pack (Alt: NRSH391M25V8X16TBS) RoHS: Compliant Min Qty: 5000 Package Multiple: 1000 Container: Ammo Pack | 0 |
|
$0.1188 / $0.1260 | Buy Now |
DISTI #
NRSH391M25V8X16TBSTF
|
Avnet Abacus | Aluminum Electrolytic Capacitor, 390 uF, 25 V, � 20%, 8000 hours @ 105�C, Radial Leaded (Alt: NRSH391M25V8X16TBSTF) RoHS: Compliant Min Qty: 5000 Package Multiple: 1000 Lead time: 25 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for NRSH391M25V8X16TBSTF
NRSH391M25V8X16TBSTF CAD Models
NRSH391M25V8X16TBSTF Part Data Attributes:
|
NRSH391M25V8X16TBSTF
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NRSH391M25V8X16TBSTF
NIC Components Corp
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 390uF,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
Capacitance | 390 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 8 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 45 mΩ | |
Length | 16 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | Ammo Pack | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 25 V | |
Ripple Current | 1250 mA | |
Terminal Pitch | 3.5 mm |
Alternate Parts for NRSH391M25V8X16TBSTF
This table gives cross-reference parts and alternative options found for NRSH391M25V8X16TBSTF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NRSH391M25V8X16TBSTF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NRE-AX391M25V8X16F | Aluminum Electrolytic Capacitor, | NIC Components Corp | NRSH391M25V8X16TBSTF vs NRE-AX391M25V8X16F |
25ZLH390MEFCCC8X16 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 390uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | NRSH391M25V8X16TBSTF vs 25ZLH390MEFCCC8X16 |
25ZLH390MEFCCE8X16 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 390uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | NRSH391M25V8X16TBSTF vs 25ZLH390MEFCCE8X16 |
25ZLH390MEFCKC8X16 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 390uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | NRSH391M25V8X16TBSTF vs 25ZLH390MEFCKC8X16 |
25ZLH390MEFCCA8X16 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 390uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | NRSH391M25V8X16TBSTF vs 25ZLH390MEFCCA8X16 |
NRSH391M25V8X16TBF | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 390uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | NIC Components Corp | NRSH391M25V8X16TBSTF vs NRSH391M25V8X16TBF |
25ZLH390MEFCFA8X16 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 390uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | NRSH391M25V8X16TBSTF vs 25ZLH390MEFCFA8X16 |
25ZLH390MKC8X16 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 390uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | NRSH391M25V8X16TBSTF vs 25ZLH390MKC8X16 |
25ZLH390MCC8X16 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 390uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | NRSH391M25V8X16TBSTF vs 25ZLH390MCC8X16 |
25ZLH390MEFCTA8X16 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 390uF | Rubycon Corporation | NRSH391M25V8X16TBSTF vs 25ZLH390MEFCTA8X16 |