Part Details for NRSH820M100V10X16F by NIC Components Corp
Overview of NRSH820M100V10X16F by NIC Components Corp
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NRSH820M100V10X16F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
NRSH820M100V10X16F
|
Avnet Americas | Aluminum Electrolytic Capacitor, 82 uF, 100 V, ± 20%, 10000 hours @ 105°C, Radial Leaded - Bulk (Alt: NRSH820M100V10X16F) RoHS: Compliant Min Qty: 5000 Package Multiple: 1000 Lead time: 15 Weeks, 0 Days Container: Bulk | 0 |
|
$0.1703 / $0.1806 | Buy Now |
DISTI #
NRSH820M100V10X16F
|
Avnet Americas | Aluminum Electrolytic Capacitor, 82 uF, 100 V, ± 20%, 10000 hours @ 105°C, Radial Leaded - Bulk (Alt: NRSH820M100V10X16F) RoHS: Compliant Min Qty: 5000 Package Multiple: 1000 Lead time: 15 Weeks, 0 Days Container: Bulk | 0 |
|
$0.1703 / $0.1806 | Buy Now |
DISTI #
NRSH820M100V10X16F
|
Avnet Abacus | Aluminum Electrolytic Capacitor, 82 uF, 100 V, � 20%, 10000 hours @ 105�C, Radial Leaded (Alt: NRSH820M100V10X16F) RoHS: Compliant Min Qty: 5000 Package Multiple: 1000 Lead time: 3 Weeks, 2 Days | Abacus - 0 |
|
Buy Now |
Part Details for NRSH820M100V10X16F
NRSH820M100V10X16F CAD Models
NRSH820M100V10X16F Part Data Attributes:
|
NRSH820M100V10X16F
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NRSH820M100V10X16F
NIC Components Corp
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 82uF, Through Hole Mount, RADIAL LEAD, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Factory Lead Time | 15 Weeks | |
Additional Feature | ESR is MEASURED AT 100KHZ, | |
Capacitance | 82 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 10 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 170 mΩ | |
Leakage Current | 0.082 mA | |
Length | 16 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | No | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 100 V | |
Ripple Current | 390 mA | |
Surface Mount | NO | |
Tan Delta | 0.08 | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE |
Alternate Parts for NRSH820M100V10X16F
This table gives cross-reference parts and alternative options found for NRSH820M100V10X16F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NRSH820M100V10X16F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NRSH820M100V10X16TBF | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 82uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | NIC Components Corp | NRSH820M100V10X16F vs NRSH820M100V10X16TBF |