NRSN04I2F8062TRF
NIC Components Corp
Description: Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.0625W, 80600ohm, 25V, 1% +/-Tol, -250,250ppm/Cel, 0404,

Overview of NRSN04I2F8062TRF by NIC Components Corp

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 2 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for NRSN04I2F8062TRF by NIC Components Corp

Part # Manufacturer Description Stock Price Buy
DISTI # NRSN04I2F8062TRF
Avnet Americas Chip Resistor Array 80.6kOhm SMD T/R - Tape and Reel (Alt: NRSN04I2F8062TRF) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Container: Reel 0
  • 10,000 $0.0105
  • 20,000 $0.0102
  • 40,000 $0.0099
$0.0099 / $0.0105 Buy Now
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Lead time: 16 Weeks Container: Reel 0
Reel
  • 10,000 $0.0085
$0.0085 Buy Now

CAD Models for NRSN04I2F8062TRF by NIC Components Corp
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for NRSN04I2F8062TRF by NIC Components Corp

NRSN04I2F8062TRF
NIC Components Corp
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
NIC COMPONENTS CORP
Package Description
SMT, 0404
Reach Compliance Code
compliant
ECCN Code
EAR99
Construction
Rectangular
Element Power Dissipation
0.0625 W
First Element Resistance
80600 Ω
JESD-609 Code
e3
Mounting Feature
SURFACE MOUNT
Network Type
ISOLATED
Number of Elements
1
Number of Functions
2
Number of Terminals
4
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Height
0.3 mm
Package Length
1 mm
Package Style
SMT
Package Width
1 mm
Packing Method
TR, PAPER, 7 INCH
Rated Temperature
70 °C
Resistance
80600 Ω
Resistor Type
ARRAY/NETWORK RESISTOR
Second/Last Element Resistance
80600 Ω
Size Code
0404
Surface Mount
YES
Technology
METAL GLAZE/THICK FILM
Temperature Coefficient
250 ppm/°C
Terminal Finish
Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape
WRAPAROUND
Tolerance
1%
Working Voltage
25 V
Want to compare parts?
  1. NRSN04I2F8062TRF
    NIC Components Corp
    Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.0625W, 80600ohm, 25V, 1% +/-Tol, -250,250ppm/Cel, 0404,
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for NRSN04I2F8062TRF by NIC Components Corp.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: NRSN04I2F8062TRF by NIC Components Corp

Select Manufacturer
Which Manufacturer of NRSN04I2F8062TRF would you like to use for your alert(s)?
  • Please alert me when NRSN04I2F8062TRF inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for NRSN04I2F8062TRF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for NRSN04I2F8062TRF to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for NRSN04I2F8062TRF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for NRSN04I2F8062TRF.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare NRSN04I2F8062TRF by NIC Components Corp

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: