Part Details for NRSN06I4J100TRF by NIC Components Corp
Overview of NRSN06I4J100TRF by NIC Components Corp
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (9 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NRSN06I4J100TRF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
NRSN06I4J100TRF
|
Avnet Americas | Res Thick Film Array 10 Ohm 5% ±200ppm/°C ISOL Molded 8-Pin 1206 Concave SMD Paper T/R - Tape and Reel (Alt: NRSN06I4J100TRF) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 16 Weeks, 0 Days Container: Reel | 10000 |
|
$0.0083 / $0.0088 | Buy Now |
|
Future Electronics | NRSN Series 4 Element 10 Ω ±5 % Case 3.2 x 1.6 mm SMT Chip Resistor Network RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Container: Reel | 0Reel |
|
$0.0081 / $0.0096 | Buy Now |
|
Bristol Electronics | 5000 |
|
RFQ | ||
|
Quest Components | 4000 |
|
$0.0186 / $0.0930 | Buy Now | |
DISTI #
NRSN06I4J100TRF
|
Avnet Americas | Res Thick Film Array 10 Ohm 5% ±200ppm/°C ISOL Molded 8-Pin 1206 Concave SMD Paper T/R - Tape and Reel (Alt: NRSN06I4J100TRF) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 16 Weeks, 0 Days Container: Reel | 10000 |
|
$0.0083 / $0.0088 | Buy Now |
DISTI #
NRSN06I4J100TRF
|
Avnet Asia | Res Thick Film Array 10 Ohm 5% ±200ppm/°C ISOL Molded 8-Pin 1206 Concave SMD Paper T/R (Alt: NRSN06I4J100TRF) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 16 Weeks, 0 Days | 0 |
|
$0.0064 / $0.0140 | Buy Now |
Part Details for NRSN06I4J100TRF
NRSN06I4J100TRF CAD Models
NRSN06I4J100TRF Part Data Attributes:
|
NRSN06I4J100TRF
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NRSN06I4J100TRF
NIC Components Corp
Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.0625W, 10ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0612, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Package Description | SMT, 0613 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.20 | |
Factory Lead Time | 16 Weeks | |
Construction | Rectangular | |
Element Power Dissipation | 0.0625 W | |
First Element Resistance | 10 Ω | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Network Type | ISOLATED | |
Number of Elements | 1 | |
Number of Functions | 4 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Temperature | 70 °C | |
Resistance | 10 Ω | |
Resistor Type | ARRAY/NETWORK RESISTOR | |
Second/Last Element Resistance | 10 Ω | |
Size Code | 0612 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 50 V |
Alternate Parts for NRSN06I4J100TRF
This table gives cross-reference parts and alternative options found for NRSN06I4J100TRF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NRSN06I4J100TRF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RN164PJ100AS | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.0625W, 10ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 1206, | Samsung Electro-Mechanics | NRSN06I4J100TRF vs RN164PJ100AS |
NRSN06I4J100TR | Array/Network Resistor, Isolated, 0.0625W, 10ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 1206 | NIC Components Corp | NRSN06I4J100TRF vs NRSN06I4J100TR |
CRA06P08310R0JTA | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.063W, 10ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0612, CHIP | Vishay Intertechnologies | NRSN06I4J100TRF vs CRA06P08310R0JTA |
742C083100JP | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.252W, 10ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0612, CHIP, ROHS COMPLIANT | CTS Corporation | NRSN06I4J100TRF vs 742C083100JP |
EXBV8V100JV | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.063W, 10ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP | Panasonic Electronic Components | NRSN06I4J100TRF vs EXBV8V100JV |
CRA06P0803100JRT1 | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.0625W, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0612, CHIP | Vishay Intertechnologies | NRSN06I4J100TRF vs CRA06P0803100JRT1 |
742C083100J | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.252W, 10ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0820, CHIP | CTS Corporation | NRSN06I4J100TRF vs 742C083100J |
CAT16-100J4LFZ1 | Array/Network Resistor, Isolated, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0612, CHIP, ROHS COMPLIANT | Bourns Inc | NRSN06I4J100TRF vs CAT16-100J4LFZ1 |
CAT16A-100J4LF | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.063W, 10ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP | Bourns Inc | NRSN06I4J100TRF vs CAT16A-100J4LF |