Part Details for NRSN12I4J511TRF by NIC Components Corp
Overview of NRSN12I4J511TRF by NIC Components Corp
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NRSN12I4J511TRF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
18AH9794
|
Newark | Res N/W, Isolated, 510R, 0.125W, 2012, Resistance:510Ohm, Network Circuit Type:Isolated, No. Of Resistors:4Resistors, Resistor Case/Package:2012 [5030 Metric], Resistance Tolerance:± 5%, Voltage Rating:75V, Resistor Type:Array Rohs Compliant: Yes |Nic Components NRSN12I4J511TRF Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.1410 | Buy Now |
DISTI #
19AH4541
|
Newark | Res N/W, Isolated, 510R, 0.125W, 2012, Resistance:510Ohm, Network Circuit Type:Isolated, No. Of Resistors:4Resistors, Resistor Case/Package:2012 [5030 Metric], Resistance Tolerance:± 5%, Voltage Rating:75V, Resistor Type:Array Rohs Compliant: Yes |Nic Components NRSN12I4J511TRF Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
|
Bristol Electronics | Min Qty: 7 | 95 |
|
$0.3750 / $0.7500 | Buy Now |
|
Quest Components | 76 |
|
$0.3000 / $1.0000 | Buy Now |
Part Details for NRSN12I4J511TRF
NRSN12I4J511TRF CAD Models
NRSN12I4J511TRF Part Data Attributes:
|
NRSN12I4J511TRF
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NRSN12I4J511TRF
NIC Components Corp
Fixed Resistor, Isolated, Metal Glaze/thick Film, 510ohm, 75V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1220, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Construction | Rectangular | |
Element Power Dissipation | 0.125 W | |
First Element Resistance | 510 Ω | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Network Type | ISOLATED | |
Number of Elements | 1 | |
Number of Functions | 4 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.7 mm | |
Package Length | 5.08 mm | |
Package Style | SMT | |
Package Width | 3 mm | |
Packing Method | TR, Plastic, 7 Inch | |
Rated Temperature | 70 °C | |
Resistance | 510 Ω | |
Resistor Type | ARRAY/NETWORK RESISTOR | |
Second/Last Element Resistance | 510 Ω | |
Size Code | 1220 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 75 V |