There are no models available for this part yet.
Overview of NRSNA4I2G124TRF by NIC Components Corp
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 8 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 1 option )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for NRSNA4I2G124TRF by NIC Components Corp
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
18AH7311
|
Newark | Res N/W, Isolated, 120K, 0.063W, 0404, Resistance:120Kohm, Network Circuit Type:Isolated, No. Of Resistors:2Resistors, Resistor Case/Package:0404 [1010 Metric], Resistance Tolerance:± 2%, Voltage Rating:25V, Resistor Type:Array Rohs Compliant: Yes |Nic Components NRSNA4I2G124TRF RoHS: Compliant Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
Buy Now | ||
DISTI #
19AH0051
|
Newark | Res N/W, Isolated, 120K, 0.063W, 0404, Resistance:120Kohm, Network Circuit Type:Isolated, No. Of Resistors:2Resistors, Resistor Case/Package:0404 [1010 Metric], Resistance Tolerance:± 2%, Voltage Rating:25V, Resistor Type:Array Rohs Compliant: Yes |Nic Components NRSNA4I2G124TRF RoHS: Compliant Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | ||
DISTI #
NRSNA4I2G124TRF
|
Avnet Americas | Res Thick Film Array 120K Ohm 2% ±250ppm/°C ISOL Molded 4-Pin 0404 Convex SMD Paper T/R - Tape and Reel (Alt: NRSNA4I2G124TRF) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.0145 / $0.0154 | Buy Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Lead time: 16 Weeks Container: Reel | 0Reel |
|
$0.0118 | Buy Now |
CAD Models for NRSNA4I2G124TRF by NIC Components Corp
Part Data Attributes for NRSNA4I2G124TRF by NIC Components Corp
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
NIC COMPONENTS CORP
|
Package Description
|
SMT, 0404
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8533.21.00.20
|
Factory Lead Time
|
16 Weeks
|
Construction
|
Rectangular
|
Element Power Dissipation
|
0.0625 W
|
First Element Resistance
|
120000 Ω
|
JESD-609 Code
|
e3
|
Mounting Feature
|
SURFACE MOUNT
|
Network Type
|
ISOLATED
|
Number of Elements
|
1
|
Number of Functions
|
2
|
Number of Terminals
|
4
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Height
|
0.3 mm
|
Package Length
|
1 mm
|
Package Shape
|
RECTANGULAR PACKAGE
|
Package Style
|
SMT
|
Package Width
|
1 mm
|
Packing Method
|
TR, PAPER, 7 INCH
|
Rated Temperature
|
70 °C
|
Resistance
|
120000 Ω
|
Resistor Type
|
ARRAY/NETWORK RESISTOR
|
Second/Last Element Resistance
|
120000 Ω
|
Size Code
|
0404
|
Surface Mount
|
YES
|
Technology
|
METAL GLAZE/THICK FILM
|
Temperature Coefficient
|
250 ppm/°C
|
Terminal Finish
|
Matte Tin (Sn) - with Nickel (Ni) barrier
|
Terminal Shape
|
WRAPAROUND
|
Tolerance
|
2%
|
Working Voltage
|
25 V
|
Alternate Parts for NRSNA4I2G124TRF
This table gives cross-reference parts and alternative options found for NRSNA4I2G124TRF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NRSNA4I2G124TRF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RTA02-2D124GH2 | Array/Network Resistor, Isolated, 0.0625W, 120000ohm, 25V, 2% +/-Tol, 250ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | MERITEK Electronics Corporation | NRSNA4I2G124TRF vs RTA02-2D124GH2 |
RTA02-2D124GTP | Array/Network Resistor, Isolated, 0.0625W, 120000ohm, 25V, 2% +/-Tol, 250ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | MERITEK Electronics Corporation | NRSNA4I2G124TRF vs RTA02-2D124GTP |
CN22GTN124 | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.0625W, 120000ohm, 25V, 2% +/-Tol, 250ppm/Cel, Surface Mount, 0404, CHIP, LEAD FREE | TA-I Technology Co Ltd | NRSNA4I2G124TRF vs CN22GTN124 |
RTA02-2D124G | Array/Network Resistor, 0.0625W, 120000ohm, 25V, 2% +/-Tol, -250,250ppm/Cel, 0404 | Ralec | NRSNA4I2G124TRF vs RTA02-2D124G |
RTA02-2D124GP3 | Array/Network Resistor, Isolated, 0.0625W, 120000ohm, 25V, 2% +/-Tol, -250,250ppm/Cel, 0404, | MERITEK Electronics Corporation | NRSNA4I2G124TRF vs RTA02-2D124GP3 |
RTA02-2D124GP4 | Array/Network Resistor, Isolated, 0.0625W, 120000ohm, 25V, 2% +/-Tol, 250ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | MERITEK Electronics Corporation | NRSNA4I2G124TRF vs RTA02-2D124GP4 |
CN22GT124 | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.0625W, 120000ohm, 25V, 2% +/-Tol, -250,250ppm/Cel, 0404, | TA-I Technology Co Ltd | NRSNA4I2G124TRF vs CN22GT124 |
RTA02-2D124GTH | Array/Network Resistor, Isolated, 0.0625W, 120000ohm, 25V, 2% +/-Tol, -250,250ppm/Cel, 0404, | MERITEK Electronics Corporation | NRSNA4I2G124TRF vs RTA02-2D124GTH |