Part Details for NRSNA6I4F2001TRF by NIC Components Corp
Overview of NRSNA6I4F2001TRF by NIC Components Corp
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NRSNA6I4F2001TRF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
NRSNA6I4F2001TRF
|
Avnet Americas | Res Thick Film Array 2K Ohm 1% ±200ppm/°C ISOL Molded 8-Pin 1206 Convex SMD Paper T/R - Tape and Reel (Alt: NRSNA6I4F2001TRF) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Container: Reel | 0 |
|
$0.0095 / $0.0101 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Container: Reel | 0Reel |
|
$0.0082 | Buy Now |
DISTI #
NRSNA6I4F2001TRF
|
Avnet Americas | Res Thick Film Array 2K Ohm 1% ±200ppm/°C ISOL Molded 8-Pin 1206 Convex SMD Paper T/R - Tape and Reel (Alt: NRSNA6I4F2001TRF) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Container: Reel | 0 |
|
$0.0095 / $0.0101 | Buy Now |
DISTI #
NRSNA6I4F2001TRF
|
Avnet Americas | Res Thick Film Array 2K Ohm 1% ±200ppm/°C ISOL Molded 8-Pin 1206 Convex SMD Paper T/R - Tape and Reel (Alt: NRSNA6I4F2001TRF) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Container: Reel | 0 |
|
$0.0095 / $0.0101 | Buy Now |
Part Details for NRSNA6I4F2001TRF
NRSNA6I4F2001TRF CAD Models
NRSNA6I4F2001TRF Part Data Attributes
|
NRSNA6I4F2001TRF
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NRSNA6I4F2001TRF
NIC Components Corp
RES NET,THICK FILM,2K OHMS,50WV,1% +/-TOL,-200,200PPM TC,1206 CASE
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Package Description | SMT, 0613 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.20 | |
Construction | Rectangular | |
Element Power Dissipation | 0.0625 W | |
First Element Resistance | 2000 Ω | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Network Type | ISOLATED | |
Number of Elements | 1 | |
Number of Functions | 4 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 3.2 mm | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Temperature | 70 °C | |
Resistance | 2000 Ω | |
Resistor Type | ARRAY/NETWORK RESISTOR | |
Second/Last Element Resistance | 2000 Ω | |
Size Code | 0612 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 50 V |