Part Details for NRSNSA4I4F3741TRF by NIC Components Corp
Overview of NRSNSA4I4F3741TRF by NIC Components Corp
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NRSNSA4I4F3741TRF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
NRSNSA4I4F3741TRF
|
Avnet Americas | Chip Resistor Array 3.74kOhm 1% TR - Tape and Reel (Alt: NRSNSA4I4F3741TRF) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Container: Reel | 0 |
|
$0.0185 / $0.0196 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Lead time: 16 Weeks Container: Reel | 0Reel |
|
$0.0154 | Buy Now |
Part Details for NRSNSA4I4F3741TRF
NRSNSA4I4F3741TRF CAD Models
NRSNSA4I4F3741TRF Part Data Attributes
|
NRSNSA4I4F3741TRF
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NRSNSA4I4F3741TRF
NIC Components Corp
Array/Network Resistor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Reach Compliance Code | compliant | |
Additional Feature | ANTI-SULFUR | |
Construction | Rectangular | |
Element Power Dissipation | 0.0625 W | |
First Element Resistance | 3740 Ω | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Network Type | ISOLATED | |
Number of Elements | 1 | |
Number of Functions | 4 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1 mm | |
Package Style | SMT | |
Package Width | 2 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Temperature | 70 °C | |
Resistance | 3740 Ω | |
Resistor Type | ARRAY/NETWORK RESISTOR | |
Second/Last Element Resistance | 3740 Ω | |
Size Code | 0408 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 300 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 25 V |
Alternate Parts for NRSNSA4I4F3741TRF
This table gives cross-reference parts and alternative options found for NRSNSA4I4F3741TRF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NRSNSA4I4F3741TRF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
STA024RF3K74Q10 | Array/Network Resistor, Isolated, Ruthenium Oxide, 0.063W, 3740ohm, 25V, 1% +/-Tol, -300,300ppm/Cel, 0804, | Ever Ohms Technology Co Ltd | NRSNSA4I4F3741TRF vs STA024RF3K74Q10 |
MA04X3741FGL | Array/Network Resistor, Isolated, 0.0625W, 25V, 1% +/-Tol, 300ppm/Cel, Surface Mount, 0804, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | NRSNSA4I4F3741TRF vs MA04X3741FGL |
NRSNSA4I4F3741TRQYF | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.0625W, 3740ohm, 25V, 1% +/-Tol, -300,300ppm/Cel, 0804, | NIC Components Corp | NRSNSA4I4F3741TRF vs NRSNSA4I4F3741TRQYF |
MA04X3741FTL | Array/Network Resistor, Isolated, 0.0625W, 25V, 1% +/-Tol, 300ppm/Cel, Surface Mount, 0804, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | NRSNSA4I4F3741TRF vs MA04X3741FTL |
MA04X3741FBL | Array/Network Resistor, Isolated, 0.0625W, 25V, 1% +/-Tol, 300ppm/Cel, Surface Mount, 0804, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | NRSNSA4I4F3741TRF vs MA04X3741FBL |