Part Details for NRSNSA6I4F1330TRF by NIC Components Corp
Overview of NRSNSA6I4F1330TRF by NIC Components Corp
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NRSNSA6I4F1330TRF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
NRSNSA6I4F1330TRF
|
Avnet Americas | Chip Resistor Array 133Ohm 1% TR - Tape and Reel (Alt: NRSNSA6I4F1330TRF) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Container: Reel | 0 |
|
$0.0211 / $0.0224 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 16 Weeks Container: Reel | 0Reel |
|
$0.0180 | Buy Now |
Part Details for NRSNSA6I4F1330TRF
NRSNSA6I4F1330TRF CAD Models
NRSNSA6I4F1330TRF Part Data Attributes
|
NRSNSA6I4F1330TRF
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NRSNSA6I4F1330TRF
NIC Components Corp
Array/Network Resistor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Additional Feature | ANTI-SULFUR | |
Construction | Rectangular | |
Element Power Dissipation | 0.1 W | |
First Element Resistance | 133 Ω | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Network Type | ISOLATED | |
Number of Elements | 1 | |
Number of Functions | 4 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 3.2 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Temperature | 70 °C | |
Resistance | 133 Ω | |
Resistor Type | ARRAY/NETWORK RESISTOR | |
Second/Last Element Resistance | 133 Ω | |
Size Code | 0612 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 50 V |
Alternate Parts for NRSNSA6I4F1330TRF
This table gives cross-reference parts and alternative options found for NRSNSA6I4F1330TRF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NRSNSA6I4F1330TRF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
STA034RF133RP05 | Array/Network Resistor, Isolated, Ruthenium Oxide, 0.1W, 133ohm, 50V, 1% +/-Tol, -200,200ppm/Cel, 1206, | Ever Ohms Technology Co Ltd | NRSNSA6I4F1330TRF vs STA034RF133RP05 |
YC164RF1330 | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.1W, 133ohm, 50V, 1% +/-Tol, -200,200ppm/Cel, 1206, | Synton-Tech Corp | NRSNSA6I4F1330TRF vs YC164RF1330 |
MA06X1330FQL | Array/Network Resistor, Isolated, 0.1W, 133ohm, 50V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | NRSNSA6I4F1330TRF vs MA06X1330FQL |
RCNR34-04DR-133R-F | Array/Network Resistor, Isolated, 0.1W, 133ohm, 50V, 1% +/-Tol, -200,200ppm/Cel, 1206, | RFE International Inc | NRSNSA6I4F1330TRF vs RCNR34-04DR-133R-F |
MA06X1330FGL | Array/Network Resistor, Isolated, 0.1W, 133ohm, 50V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | NRSNSA6I4F1330TRF vs MA06X1330FGL |