Part Details for NRSNSA6I4F1620TRF by NIC Components Corp
Overview of NRSNSA6I4F1620TRF by NIC Components Corp
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NRSNSA6I4F1620TRF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
NRSNSA6I4F1620TRF
|
Avnet Americas | Chip Resistor Array 162Ohm 1% TR - Tape and Reel (Alt: NRSNSA6I4F1620TRF) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Container: Reel | 0 |
|
$0.0211 / $0.0224 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Container: Reel | 0Reel |
|
$0.0180 | Buy Now |
DISTI #
NRSNSA6I4F1620TRF
|
Avnet Americas | Chip Resistor Array 162Ohm 1% TR - Tape and Reel (Alt: NRSNSA6I4F1620TRF) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Container: Reel | 0 |
|
$0.0211 / $0.0224 | Buy Now |
DISTI #
NRSNSA6I4F1620TRF
|
Avnet Americas | Chip Resistor Array 162Ohm 1% TR - Tape and Reel (Alt: NRSNSA6I4F1620TRF) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Container: Reel | 0 |
|
$0.0211 / $0.0224 | Buy Now |
Part Details for NRSNSA6I4F1620TRF
NRSNSA6I4F1620TRF CAD Models
NRSNSA6I4F1620TRF Part Data Attributes
|
NRSNSA6I4F1620TRF
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NRSNSA6I4F1620TRF
NIC Components Corp
Array/Network Resistor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
JESD-609 Code | e3 | |
Resistor Type | ARRAY/NETWORK RESISTOR | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier |