NRSNSA6I4F5231TRF
NIC Components Corp
Description: Array/Network Resistor,

Overview of NRSNSA6I4F5231TRF by NIC Components Corp

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for NRSNSA6I4F5231TRF by NIC Components Corp

Part # Manufacturer Description Stock Price Buy
DISTI # NRSNSA6I4F5231TRF
Avnet Americas Chip Resistor Array 5.23kOhm 1% TR - Tape and Reel (Alt: NRSNSA6I4F5231TRF) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Container: Reel 0
  • 5,000 $0.0224
  • 10,000 $0.0218
  • 20,000 $0.0211
$0.0211 / $0.0224 Buy Now
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 16 Weeks Container: Reel 0
Reel
  • 5,000 $0.0180
$0.0180 Buy Now

CAD Models for NRSNSA6I4F5231TRF by NIC Components Corp
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for NRSNSA6I4F5231TRF by NIC Components Corp

NRSNSA6I4F5231TRF
NIC Components Corp
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
NIC COMPONENTS CORP
Reach Compliance Code
compliant
Additional Feature
ANTI-SULFUR
Construction
Rectangular
Element Power Dissipation
0.1 W
First Element Resistance
5230 Ω
JESD-609 Code
e3
Mounting Feature
SURFACE MOUNT
Network Type
ISOLATED
Number of Elements
1
Number of Functions
4
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Height
0.5 mm
Package Length
1.6 mm
Package Style
SMT
Package Width
3.2 mm
Packing Method
TR, PAPER, 7 INCH
Rated Temperature
70 °C
Resistance
5230 Ω
Resistor Type
ARRAY/NETWORK RESISTOR
Second/Last Element Resistance
5230 Ω
Size Code
0612
Surface Mount
YES
Technology
METAL GLAZE/THICK FILM
Temperature Coefficient
200 ppm/°C
Terminal Finish
Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape
WRAPAROUND
Tolerance
1%
Working Voltage
50 V
Want to compare parts?
  1. NRSNSA6I4F5231TRF
    NIC Components Corp
    Array/Network Resistor,
    VS

Alternate Parts for NRSNSA6I4F5231TRF

This table gives cross-reference parts and alternative options found for NRSNSA6I4F5231TRF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NRSNSA6I4F5231TRF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
NRSNSA6I4F5231TRQYF Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.1W, 5230ohm, 50V, 1% +/-Tol, -200,200ppm/Cel, 1206, NIC Components Corp NRSNSA6I4F5231TRF vs NRSNSA6I4F5231TRQYF
MA06X5231FTL Array/Network Resistor, Isolated, 0.1W, 5230ohm, 50V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT Walsin Technology Corporation NRSNSA6I4F5231TRF vs MA06X5231FTL
YC164RF5231 Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.1W, 5230ohm, 50V, 1% +/-Tol, -200,200ppm/Cel, 1206, Synton-Tech Corp NRSNSA6I4F5231TRF vs YC164RF5231
MA06X5231FBL Array/Network Resistor, Isolated, 0.1W, 5230ohm, 50V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT Walsin Technology Corporation NRSNSA6I4F5231TRF vs MA06X5231FBL
MA06X5231FGL Array/Network Resistor, Isolated, 0.1W, 5230ohm, 50V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT Walsin Technology Corporation NRSNSA6I4F5231TRF vs MA06X5231FGL
MA06X5231FQL Array/Network Resistor, Isolated, 0.1W, 5230ohm, 50V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT Walsin Technology Corporation NRSNSA6I4F5231TRF vs MA06X5231FQL
Part Number Description Manufacturer Compare
MA06X5231FQL Array/Network Resistor, Isolated, 0.1W, 5230ohm, 50V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT Walsin Technology Corporation NRSNSA6I4F5231TRF vs MA06X5231FQL
MA06X5231FGL Array/Network Resistor, Isolated, 0.1W, 5230ohm, 50V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT Walsin Technology Corporation NRSNSA6I4F5231TRF vs MA06X5231FGL
MA06X5231FTL Array/Network Resistor, Isolated, 0.1W, 5230ohm, 50V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT Walsin Technology Corporation NRSNSA6I4F5231TRF vs MA06X5231FTL
YC164RF5231 Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.1W, 5230ohm, 50V, 1% +/-Tol, -200,200ppm/Cel, 1206, Synton-Tech Corp NRSNSA6I4F5231TRF vs YC164RF5231
NRSNSA6I4F5231TRQYF Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.1W, 5230ohm, 50V, 1% +/-Tol, -200,200ppm/Cel, 1206, NIC Components Corp NRSNSA6I4F5231TRF vs NRSNSA6I4F5231TRQYF
MA06X5231FBL Array/Network Resistor, Isolated, 0.1W, 5230ohm, 50V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT Walsin Technology Corporation NRSNSA6I4F5231TRF vs MA06X5231FBL

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for NRSNSA6I4F5231TRF by NIC Components Corp.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: NRSNSA6I4F5231TRF by NIC Components Corp

Select Manufacturer
Which Manufacturer of NRSNSA6I4F5231TRF would you like to use for your alert(s)?
  • Please alert me when NRSNSA6I4F5231TRF inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for NRSNSA6I4F5231TRF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for NRSNSA6I4F5231TRF to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for NRSNSA6I4F5231TRF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for NRSNSA6I4F5231TRF.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare NRSNSA6I4F5231TRF by NIC Components Corp

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: