Part Details for NRSS100M100V5X11F by NIC Components Corp
Overview of NRSS100M100V5X11F by NIC Components Corp
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NRSS100M100V5X11F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
NRSS100M100V5X11F
|
Avnet Americas | Cap Aluminum 10uF 100V 20% (5 X 11mm) Radial 2mm 2000 hr 85°C Bulk - Bulk (Alt: NRSS100M100V5X11F) RoHS: Compliant Min Qty: 8000 Package Multiple: 200 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$0.0409 / $0.0434 | Buy Now |