Part Details for NRSS221M25V8X11.5TBF by NIC Components Corp
Overview of NRSS221M25V8X11.5TBF by NIC Components Corp
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Renewable Energy
Price & Stock for NRSS221M25V8X11.5TBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
NRSS221M25V8X11.5T
|
Avnet Americas | Cap Aluminum 220uF 25V 20% (8 X 11.5mm) RDL Aluminum Cylindrical 3.5mm 320mA 2000hr 85°C Ammo Pack - Ammo Pack (Alt: NRSS221M25V8X11.5T) RoHS: Compliant Min Qty: 5000 Package Multiple: 1000 Lead time: 16 Weeks, 0 Days Container: Ammo Pack | 0 |
|
$0.0568 / $0.0602 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 1000 Lead time: 16 Weeks | 0 |
|
$0.0507 | Buy Now |
Part Details for NRSS221M25V8X11.5TBF
NRSS221M25V8X11.5TBF CAD Models
NRSS221M25V8X11.5TBF Part Data Attributes
|
NRSS221M25V8X11.5TBF
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NRSS221M25V8X11.5TBF
NIC Components Corp
Aluminum Electrolytic Capacitor, Aluminum (wet),
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
Factory Lead Time | 16 Weeks | |
Capacitance | 220 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 8 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 1360 mΩ | |
JESD-609 Code | e3 | |
Leakage Current | 0.165 mA | |
Length | 11.5 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | No | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | AMMO PACK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 25 V | |
Ripple Current | 320 mA | |
Surface Mount | NO | |
Tan Delta | 0.18 | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Pitch | 3.5 mm | |
Terminal Shape | WIRE |
Alternate Parts for NRSS221M25V8X11.5TBF
This table gives cross-reference parts and alternative options found for NRSS221M25V8X11.5TBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NRSS221M25V8X11.5TBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
UFW1E221MPD1CM | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 220uF, Through Hole Mount, RADIAL LEADED | Nichicon Corporation | NRSS221M25V8X11.5TBF vs UFW1E221MPD1CM |
ELLA250ELL221MHB5B | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 220uF, | Chemi-Con | NRSS221M25V8X11.5TBF vs ELLA250ELL221MHB5B |
MAL203836221E3 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 220uF, Through Hole Mount, RADIAL LEADED | Vishay Intertechnologies | NRSS221M25V8X11.5TBF vs MAL203836221E3 |
REA221M1ESF-0811B | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 220uF, | Lelon Electronics Corp | NRSS221M25V8X11.5TBF vs REA221M1ESF-0811B |
UKW1E221MPD1FA | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 220uF, | Nichicon Corporation | NRSS221M25V8X11.5TBF vs UKW1E221MPD1FA |
ESME250ETD221MHB5B | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 220uF, | Chemi-Con | NRSS221M25V8X11.5TBF vs ESME250ETD221MHB5B |
NRSA221M25V8X11.5TBST | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 25V, 220uF, THROUGH HOLE MOUNT, CAN | NIC Components Corp | NRSS221M25V8X11.5TBF vs NRSA221M25V8X11.5TBST |
RDNP220M25TR638X11.5 | Aluminum Electrolytic Capacitor, Non-polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 220uF | IBS Electronics Inc | NRSS221M25V8X11.5TBF vs RDNP220M25TR638X11.5 |
REA221M1ESF-0811 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 220uF, | Lelon Electronics Corp | NRSS221M25V8X11.5TBF vs REA221M1ESF-0811 |
ESMG250ELL221MHB5S | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 220uF, | Chemi-Con | NRSS221M25V8X11.5TBF vs ESMG250ELL221MHB5S |