There are no models available for this part yet.
Overview of NRSS221M50V10X12.5TBF by NIC Components Corp
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Audio and Video Systems
Renewable Energy
Price & Stock for NRSS221M50V10X12.5TBF by NIC Components Corp
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
35AH4356
|
Newark | Cap 220Uf 50V 20% 10X12.5Mm Rdl Rohs Compliant: Yes |Nic Components NRSS221M50V10X12.5TBF RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.0940 | Buy Now | |
DISTI #
NRSS221M50V10X12.5
|
Avnet Americas | Aluminum Electrolytic Capacitor, 220 uF, 50 V, ± 20%, 2000 hours @ 85°C, Radial Leaded - Ammo Pack (Alt: NRSS221M50V10X12.5) RoHS: Compliant Min Qty: 5000 Package Multiple: 500 Lead time: 16 Weeks, 0 Days Container: Ammo Pack | 0 |
|
$0.0858 / $0.0910 | Buy Now | |
Future Electronics | NRSS Series 50 V 220 uF 10 x 12.5 mm ±20% Radial Aluminum Electrolytic Capacitor RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 500 Lead time: 16 Weeks Container: Ammo Pack | 0Ammo Pack |
|
$0.0842 / $0.0937 | Buy Now |
CAD Models for NRSS221M50V10X12.5TBF by NIC Components Corp
Part Data Attributes for NRSS221M50V10X12.5TBF by NIC Components Corp
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Not Recommended
|
Ihs Manufacturer
|
NIC COMPONENTS CORP
|
Package Description
|
,
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.22.00.20
|
Factory Lead Time
|
16 Weeks
|
Capacitance
|
220 µF
|
Capacitor Type
|
ALUMINUM ELECTROLYTIC CAPACITOR
|
Diameter
|
10 mm
|
Dielectric Material
|
ALUMINUM (WET)
|
ESR
|
900 mΩ
|
JESD-609 Code
|
e3
|
Leakage Current
|
0.33 mA
|
Length
|
12.5 mm
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Multilayer
|
No
|
Negative Tolerance
|
20%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Shape
|
CYLINDRICAL PACKAGE
|
Package Style
|
Radial
|
Packing Method
|
AMMO PACK
|
Polarity
|
POLARIZED
|
Positive Tolerance
|
20%
|
Rated (DC) Voltage (URdc)
|
50 V
|
Ripple Current
|
410 mA
|
Surface Mount
|
NO
|
Tan Delta
|
0.12
|
Terminal Finish
|
Matte Tin (Sn)
|
Terminal Pitch
|
5 mm
|
Terminal Shape
|
WIRE
|
Alternate Parts for NRSS221M50V10X12.5TBF
This table gives cross-reference parts and alternative options found for NRSS221M50V10X12.5TBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NRSS221M50V10X12.5TBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
GR227M1H | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 220uF | Man Yue Technology Holdings Ltd | NRSS221M50V10X12.5TBF vs GR227M1H |
RDLLA220M50TR10X12.5 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 220uF | IBS Electronics Inc | NRSS221M50V10X12.5TBF vs RDLLA220M50TR10X12.5 |
UKW1H221MPD1AA | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 220uF, | Nichicon Corporation | NRSS221M50V10X12.5TBF vs UKW1H221MPD1AA |
ESMG500ELL221MJC5A | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 220uF, | Chemi-Con | NRSS221M50V10X12.5TBF vs ESMG500ELL221MJC5A |
RDLLA220M50TB110X12.5 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 220uF | IBS Electronics Inc | NRSS221M50V10X12.5TBF vs RDLLA220M50TB110X12.5 |
ESRG500ETD221MJC5N | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 220uF, | Chemi-Con | NRSS221M50V10X12.5TBF vs ESRG500ETD221MJC5N |
KSK227M050T1A1H1CK | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 220uF, | Teapo Electronic Corporation | NRSS221M50V10X12.5TBF vs KSK227M050T1A1H1CK |
50YK220M10X12.5 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 220uF, | Rubycon Corporation | NRSS221M50V10X12.5TBF vs 50YK220M10X12.5 |
50YK220MEFCSG10X12.5 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 220uF, | Rubycon Corporation | NRSS221M50V10X12.5TBF vs 50YK220MEFCSG10X12.5 |
URS1H221MPD1CC | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 220uF, | Nichicon Corporation | NRSS221M50V10X12.5TBF vs URS1H221MPD1CC |