Part Details for NRSS3R3M63V5X11TBSTF by NIC Components Corp
Overview of NRSS3R3M63V5X11TBSTF by NIC Components Corp
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Renewable Energy
Price & Stock for NRSS3R3M63V5X11TBSTF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
NRSS3R3M63V5X11TBS
|
Avnet Americas | Cap Aluminum 3.3uF 63V 20% (5 X 11mm) Radial Aluminum Cylindrical Can 2mm 28mA 2000hr 85°C Ammo Pack - Ammo Pack (Alt: NRSS3R3M63V5X11TBS) RoHS: Compliant Min Qty: 10000 Package Multiple: 2000 Lead time: 16 Weeks, 0 Days Container: Ammo Pack | 0 |
|
$0.0304 / $0.0322 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 2000 | 0 |
|
$0.0267 | Buy Now |
DISTI #
NRSS3R3M63V5X11TBS
|
Avnet Americas | Cap Aluminum 3.3uF 63V 20% (5 X 11mm) Radial Aluminum Cylindrical Can 2mm 28mA 2000hr 85°C Ammo Pack - Ammo Pack (Alt: NRSS3R3M63V5X11TBS) RoHS: Compliant Min Qty: 10000 Package Multiple: 2000 Lead time: 16 Weeks, 0 Days Container: Ammo Pack | 0 |
|
$0.0304 / $0.0322 | Buy Now |
Part Details for NRSS3R3M63V5X11TBSTF
NRSS3R3M63V5X11TBSTF CAD Models
NRSS3R3M63V5X11TBSTF Part Data Attributes:
|
NRSS3R3M63V5X11TBSTF
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NRSS3R3M63V5X11TBSTF
NIC Components Corp
Aluminum Electrolytic Capacitor, Aluminum (wet),
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
Factory Lead Time | 16 Weeks | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e3 | |
Manufacturer Series | NRSS | |
Number of Terminals | 2 | |
Terminal Finish | Matte Tin (Sn) |