NRSS4R7M63V5X11TBF
NIC Components Corp
Description: Aluminum Electrolytic Capacitor, Aluminum (wet),

Overview of NRSS4R7M63V5X11TBF by NIC Components Corp

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Audio and Video Systems Renewable Energy

Price & Stock for NRSS4R7M63V5X11TBF by NIC Components Corp

Part # Manufacturer Description Stock Price Buy
DISTI # NRSS4R7M63V5X11TBF
Avnet Americas Cap Aluminum 4.7uF 63V 20% (5 X 11mm) Radial Aluminum Cylindrical Can 2mm 40mA 2000hr 85°C Ammo Pack - Ammo Pack (Alt: NRSS4R7M63V5X11TBF) RoHS: Compliant Min Qty: 10000 Package Multiple: 2000 Lead time: 16 Weeks, 0 Days Container: Ammo Pack 0
  • 10,000 $0.0308
  • 14,000 $0.0299
  • 24,000 $0.0290
$0.0290 / $0.0308 Buy Now
DISTI # NRSS4R7M63V5X11TBF
Avnet Americas Cap Aluminum 4.7uF 63V 20% (5 X 11mm) Radial Aluminum Cylindrical Can 2mm 40mA 2000hr 85°C Ammo Pack - Ammo Pack (Alt: NRSS4R7M63V5X11TBF) RoHS: Compliant Min Qty: 10000 Package Multiple: 2000 Lead time: 16 Weeks, 0 Days Container: Ammo Pack 0
  • 10,000 $0.0308
  • 14,000 $0.0299
  • 24,000 $0.0290
$0.0290 / $0.0308 Buy Now
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 2000 Lead time: 16 Weeks 0
  • 10,000 $0.0254
$0.0254 Buy Now

CAD Models for NRSS4R7M63V5X11TBF by NIC Components Corp
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for NRSS4R7M63V5X11TBF by NIC Components Corp

NRSS4R7M63V5X11TBF
NIC Components Corp
-
-
Rohs Code
Yes
Part Life Cycle Code
Not Recommended
Ihs Manufacturer
NIC COMPONENTS CORP
Package Description
,
Reach Compliance Code
compliant
Factory Lead Time
16 Weeks
Capacitance
4.7 µF
Capacitor Type
ALUMINUM ELECTROLYTIC CAPACITOR
Diameter
5 mm
Dielectric Material
ALUMINUM (WET)
ESR
35300 mΩ
JESD-609 Code
e3
Leakage Current
0.008883 mA
Length
11 mm
Mounting Feature
THROUGH HOLE MOUNT
Multilayer
No
Negative Tolerance
20%
Number of Terminals
2
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Package Style
Radial
Packing Method
AMMO PACK
Polarity
POLARIZED
Positive Tolerance
20%
Rated (DC) Voltage (URdc)
63 V
Ripple Current
40 mA
Surface Mount
NO
Tan Delta
0.1
Terminal Finish
Matte Tin (Sn)
Terminal Pitch
2 mm
Terminal Shape
WIRE
Want to compare parts?
  1. NRSS4R7M63V5X11TBF
    NIC Components Corp
    Aluminum Electrolytic Capacitor, Aluminum (wet),
    VS

Alternate Parts for NRSS4R7M63V5X11TBF

This table gives cross-reference parts and alternative options found for NRSS4R7M63V5X11TBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NRSS4R7M63V5X11TBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
14R7LGM0511NPN285B Aluminum Electrolytic Capacitor, Non-polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 4.7uF, Fenghua (HK) Electronics Ltd NRSS4R7M63V5X11TBF vs 14R7LGM0511NPN285B
84R7LGM0511LLN58EJ Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 4.7uF, Fenghua (HK) Electronics Ltd NRSS4R7M63V5X11TBF vs 84R7LGM0511LLN58EJ
84R7LGM0511LLN5M Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 4.7uF, Fenghua (HK) Electronics Ltd NRSS4R7M63V5X11TBF vs 84R7LGM0511LLN5M
24R7LGM0511LLN485C Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 4.7uF, Fenghua (HK) Electronics Ltd NRSS4R7M63V5X11TBF vs 24R7LGM0511LLN485C
14R7LGM0511LLN381M Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 4.7uF, Fenghua (HK) Electronics Ltd NRSS4R7M63V5X11TBF vs 14R7LGM0511LLN381M
84R7LGM0511NPN081C Aluminum Electrolytic Capacitor, Non-polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 4.7uF, Fenghua (HK) Electronics Ltd NRSS4R7M63V5X11TBF vs 84R7LGM0511NPN081C
24R7LGM0511NPN08EA Aluminum Electrolytic Capacitor, Non-polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 4.7uF, Fenghua (HK) Electronics Ltd NRSS4R7M63V5X11TBF vs 24R7LGM0511NPN08EA
84R7LGM0511LLN981J Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 4.7uF, Fenghua (HK) Electronics Ltd NRSS4R7M63V5X11TBF vs 84R7LGM0511LLN981J
24R7LGM0511NPN481A Aluminum Electrolytic Capacitor, Non-polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 4.7uF, Fenghua (HK) Electronics Ltd NRSS4R7M63V5X11TBF vs 24R7LGM0511NPN481A
RD4R7M63CF35X11 Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 4.7uF, IBS Electronics Inc NRSS4R7M63V5X11TBF vs RD4R7M63CF35X11

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for NRSS4R7M63V5X11TBF by NIC Components Corp.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: NRSS4R7M63V5X11TBF by NIC Components Corp

Select Manufacturer
Which Manufacturer of NRSS4R7M63V5X11TBF would you like to use for your alert(s)?
  • Please alert me when NRSS4R7M63V5X11TBF inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for NRSS4R7M63V5X11TBF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for NRSS4R7M63V5X11TBF to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for NRSS4R7M63V5X11TBF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for NRSS4R7M63V5X11TBF.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare NRSS4R7M63V5X11TBF by NIC Components Corp

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: