NRSX100M25V4X7TBF1F
NIC Components Corp
Description: Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 10uF,

Overview of NRSX100M25V4X7TBF1F by NIC Components Corp

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Education and Research Internet of Things (IoT) Aerospace and Defense Agriculture Technology Robotics and Drones

Price & Stock for NRSX100M25V4X7TBF1F by NIC Components Corp

Part # Manufacturer Description Stock Price Buy
DISTI # NRSX100M25V4X7TBF1
Avnet Americas CAP ALUM 10UF 25VDC 20% 4 X 7 RDL - Ammo Pack (Alt: NRSX100M25V4X7TBF1) RoHS: Compliant Min Qty: 20000 Package Multiple: 2000 Container: Ammo Pack 0
  • 20,000 $0.0294
$0.0294 Buy Now

CAD Models for NRSX100M25V4X7TBF1F by NIC Components Corp
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for NRSX100M25V4X7TBF1F by NIC Components Corp

NRSX100M25V4X7TBF1F
NIC Components Corp
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
NIC COMPONENTS CORP
Package Description
,
Reach Compliance Code
compliant
Capacitance
10 µF
Capacitor Type
ALUMINUM ELECTROLYTIC CAPACITOR
Diameter
4 mm
Dielectric Material
ALUMINUM (WET)
ESR
1150 mΩ
Length
7 mm
Negative Tolerance
20%
Number of Terminals
2
Operating Temperature-Max
105 °C
Operating Temperature-Min
-55 °C
Package Style
Radial
Packing Method
Ammo Pack
Polarity
POLARIZED
Positive Tolerance
20%
Rated (DC) Voltage (URdc)
25 V
Ripple Current
90 mA
Terminal Pitch
2.5 mm
Want to compare parts?
  1. NRSX100M25V4X7TBF1F
    NIC Components Corp
    Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 10uF,
    VS

Alternate Parts for NRSX100M25V4X7TBF1F

This table gives cross-reference parts and alternative options found for NRSX100M25V4X7TBF1F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NRSX100M25V4X7TBF1F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
EEAGA1E100H Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 10uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT Panasonic Electronic Components NRSX100M25V4X7TBF1F vs EEAGA1E100H
EEAFC1E100H Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 10uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT Panasonic Electronic Components NRSX100M25V4X7TBF1F vs EEAFC1E100H
NRE-SX100M25V4X7TBSTF Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 10uF, Through Hole Mount, 7MMH RADIAL LEADED, ROHS COMPLIANT NIC Components Corp NRSX100M25V4X7TBF1F vs NRE-SX100M25V4X7TBSTF
NRSX100M25V4X7TBF Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 10uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT NIC Components Corp NRSX100M25V4X7TBF1F vs NRSX100M25V4X7TBF
NRE-SX100M25V4X7TBF1F Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 10uF, Through Hole Mount, 7MMH RADIAL LEADED, ROHS COMPLIANT NIC Components Corp NRSX100M25V4X7TBF1F vs NRE-SX100M25V4X7TBF1F
NRE-SX100M25V4X7F CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 25V, 10uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT NIC Components Corp NRSX100M25V4X7TBF1F vs NRE-SX100M25V4X7F
NRE-SX100M25V4X7TBF Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 10uF, Through Hole Mount, 7MMH RADIAL LEADED, ROHS COMPLIANT NIC Components Corp NRSX100M25V4X7TBF1F vs NRE-SX100M25V4X7TBF

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for NRSX100M25V4X7TBF1F by NIC Components Corp.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: NRSX100M25V4X7TBF1F by NIC Components Corp

Select Manufacturer
Which Manufacturer of NRSX100M25V4X7TBF1F would you like to use for your alert(s)?
  • Please alert me when NRSX100M25V4X7TBF1F inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for NRSX100M25V4X7TBF1F alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for NRSX100M25V4X7TBF1F to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for NRSX100M25V4X7TBF1F alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for NRSX100M25V4X7TBF1F.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare NRSX100M25V4X7TBF1F by NIC Components Corp

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: