Part Details for NRSX221M50V12.5X16TBF by NIC Components Corp
Overview of NRSX221M50V12.5X16TBF by NIC Components Corp
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NRSX221M50V12.5X16TBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
NRSX221M50V12.5X16
|
Avnet Americas | CAP ALUM 220UF 50VDC 20% 12.5 X 16 RDL - Ammo Pack (Alt: NRSX221M50V12.5X16) RoHS: Compliant Min Qty: 5000 Package Multiple: 500 Container: Ammo Pack | 0 |
|
$0.2798 / $0.2968 | Buy Now |
Part Details for NRSX221M50V12.5X16TBF
NRSX221M50V12.5X16TBF CAD Models
NRSX221M50V12.5X16TBF Part Data Attributes
|
NRSX221M50V12.5X16TBF
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NRSX221M50V12.5X16TBF
NIC Components Corp
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 220uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 220 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 12.5 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 110 mΩ | |
JESD-609 Code | e3 | |
Leakage Current | 0.11 mA | |
Length | 16 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Radial | |
Packing Method | AMMO PACK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 50 V | |
Ripple Current | 324 mA | |
Series | NRSX | |
Surface Mount | NO | |
Tan Delta | 0.1 | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE |
Alternate Parts for NRSX221M50V12.5X16TBF
This table gives cross-reference parts and alternative options found for NRSX221M50V12.5X16TBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NRSX221M50V12.5X16TBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NRSX221M50V12.5X16SPF | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 220uF, | NIC Components Corp | NRSX221M50V12.5X16TBF vs NRSX221M50V12.5X16SPF |
NRSZ221M50V12.5X16TRF | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 220uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | NIC Components Corp | NRSX221M50V12.5X16TBF vs NRSZ221M50V12.5X16TRF |
NRSX221M50V12.5X16TB15MMPNF | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 220uF, | NIC Components Corp | NRSX221M50V12.5X16TBF vs NRSX221M50V12.5X16TB15MMPNF |
NRSX221M50V12.5X16TBSTNF | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 220uF, | NIC Components Corp | NRSX221M50V12.5X16TBF vs NRSX221M50V12.5X16TBSTNF |
NRSZ221M50V12.5X16F3CF | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 220uF, | NIC Components Corp | NRSX221M50V12.5X16TBF vs NRSZ221M50V12.5X16F3CF |
NRSX221M50V12.5X16F | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 220uF, Through Hole Mount, RADIAL LEADED | NIC Components Corp | NRSX221M50V12.5X16TBF vs NRSX221M50V12.5X16F |
NRSZ221M50V12.5X16SPF | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 220uF, | NIC Components Corp | NRSX221M50V12.5X16TBF vs NRSZ221M50V12.5X16SPF |
NRSZ221M50V12.5X16F1F | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 220uF, | NIC Components Corp | NRSX221M50V12.5X16TBF vs NRSZ221M50V12.5X16F1F |
NRSZ221M50V12.5X16F2F | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 220uF, | NIC Components Corp | NRSX221M50V12.5X16TBF vs NRSZ221M50V12.5X16F2F |
NRSX221M50V12.5X16F2F | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 220uF, | NIC Components Corp | NRSX221M50V12.5X16TBF vs NRSX221M50V12.5X16F2F |