Part Details for NRSX272M35V16X35F1F by NIC Components Corp
Overview of NRSX272M35V16X35F1F by NIC Components Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for NRSX272M35V16X35F1F
NRSX272M35V16X35F1F CAD Models
NRSX272M35V16X35F1F Part Data Attributes
|
NRSX272M35V16X35F1F
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NRSX272M35V16X35F1F
NIC Components Corp
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 2700uF,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 2700 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 16 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 18 mΩ | |
Length | 35 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 35 V | |
Ripple Current | 2550 mA | |
Terminal Pitch | 2.5 mm |
Alternate Parts for NRSX272M35V16X35F1F
This table gives cross-reference parts and alternative options found for NRSX272M35V16X35F1F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NRSX272M35V16X35F1F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ELXZ350ETD272ML35A | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 2700uF, | Chemi-Con | NRSX272M35V16X35F1F vs ELXZ350ETD272ML35A |
1272LEM1635LYN111B | CAP,AL2O3,2.7MF,35VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | NRSX272M35V16X35F1F vs 1272LEM1635LYN111B |
2272LEM1635LEN5110 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 2700uF, | Fenghua (HK) Electronics Ltd | NRSX272M35V16X35F1F vs 2272LEM1635LEN5110 |
1272LEM1635LYN2110 | CAP,AL2O3,2.7MF,35VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | NRSX272M35V16X35F1F vs 1272LEM1635LYN2110 |
8272LEM1635LYN011C | CAP,AL2O3,2.7MF,35VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | NRSX272M35V16X35F1F vs 8272LEM1635LYN011C |
1272LEM1635LYN411B | CAP,AL2O3,2.7MF,35VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | NRSX272M35V16X35F1F vs 1272LEM1635LYN411B |
2272LEM1635LEN711B | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 2700uF, | Fenghua (HK) Electronics Ltd | NRSX272M35V16X35F1F vs 2272LEM1635LEN711B |
2272LEM1635LYN1110 | CAP,AL2O3,2.7MF,35VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | NRSX272M35V16X35F1F vs 2272LEM1635LYN1110 |
2272LEM1635LYN011C | CAP,AL2O3,2.7MF,35VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | NRSX272M35V16X35F1F vs 2272LEM1635LYN011C |
1272LEM1635LYN211B | CAP,AL2O3,2.7MF,35VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | NRSX272M35V16X35F1F vs 1272LEM1635LYN211B |