Part Details for NRSX330M35V5X11TBF1F by NIC Components Corp
Overview of NRSX330M35V5X11TBF1F by NIC Components Corp
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NRSX330M35V5X11TBF1F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
NRSX330M35V5X11TBF
|
Avnet Americas | CAP ALUM 33UF 35VDC 20% 5 X 11 RDL - Ammo Pack (Alt: NRSX330M35V5X11TBF) RoHS: Compliant Min Qty: 20000 Package Multiple: 2000 Container: Ammo Pack | 0 |
|
$0.0334 | Buy Now |
DISTI #
NRSX330M35V5X11TBF
|
Avnet Americas | CAP ALUM 33UF 35VDC 20% 5 X 11 RDL - Ammo Pack (Alt: NRSX330M35V5X11TBF) RoHS: Compliant Min Qty: 20000 Package Multiple: 2000 Container: Ammo Pack | 0 |
|
$0.0334 | Buy Now |
Part Details for NRSX330M35V5X11TBF1F
NRSX330M35V5X11TBF1F CAD Models
NRSX330M35V5X11TBF1F Part Data Attributes:
|
NRSX330M35V5X11TBF1F
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NRSX330M35V5X11TBF1F
NIC Components Corp
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 33uF,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
Capacitance | 33 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 5 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 420 mΩ | |
Length | 11 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | Ammo Pack | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 35 V | |
Ripple Current | 190 mA | |
Terminal Pitch | 2.5 mm |
Alternate Parts for NRSX330M35V5X11TBF1F
This table gives cross-reference parts and alternative options found for NRSX330M35V5X11TBF1F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NRSX330M35V5X11TBF1F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RZW330M1VBK-0511S | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 33uF, Through Hole Mount, RADIAL LEADED | Surge Components Inc | NRSX330M35V5X11TBF1F vs RZW330M1VBK-0511S |
NRWY330M35V5X11TBF | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 35V, 33uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | NIC Components Corp | NRSX330M35V5X11TBF1F vs NRWY330M35V5X11TBF |
NRSY330M35V5X11TBF1YF | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 33uF, | NIC Components Corp | NRSX330M35V5X11TBF1F vs NRSY330M35V5X11TBF1YF |
NRWP330M35V5X11YF | Aluminum Electrolytic Capacitor, | NIC Components Corp | NRSX330M35V5X11TBF1F vs NRWP330M35V5X11YF |
NRWS330M35V5X11TBSTYF | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 33uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | NIC Components Corp | NRSX330M35V5X11TBF1F vs NRWS330M35V5X11TBSTYF |
35ME33AX+T | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 33uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | SUN Electronic Industries Corporation | NRSX330M35V5X11TBF1F vs 35ME33AX+T |
35YXA33MCE5X11 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 35V, 33uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | NRSX330M35V5X11TBF1F vs 35YXA33MCE5X11 |
NRWP330M35V5X11F | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 33uF, | NIC Components Corp | NRSX330M35V5X11TBF1F vs NRWP330M35V5X11F |
MAL211650339E3 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 33uF, Through Hole Mount, RADIAL LEADED | Vishay Intertechnologies | NRSX330M35V5X11TBF1F vs MAL211650339E3 |
EKMG350ETE330ME11D | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 33uF, Through Hole Mount, RADIAL LEADED, LEAD FREE | Chemi-Con | NRSX330M35V5X11TBF1F vs EKMG350ETE330ME11D |