Part Details for NRSX331M25V8X15TBSTF by NIC Components Corp
Overview of NRSX331M25V8X15TBSTF by NIC Components Corp
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (6 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NRSX331M25V8X15TBSTF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
NRSX331M25V8X15TBS
|
Avnet Americas | CAP ALUM 330UF 25VDC 20% 8 X 15 RDL - Ammo Pack (Alt: NRSX331M25V8X15TBS) RoHS: Compliant Min Qty: 10000 Package Multiple: 1000 Container: Ammo Pack | 0 |
|
$0.1333 / $0.1414 | Buy Now |
DISTI #
NRSX331M25V8X15TBS
|
Avnet Americas | CAP ALUM 330UF 25VDC 20% 8 X 15 RDL - Ammo Pack (Alt: NRSX331M25V8X15TBS) RoHS: Compliant Min Qty: 10000 Package Multiple: 1000 Container: Ammo Pack | 0 |
|
$0.1333 / $0.1414 | Buy Now |
Part Details for NRSX331M25V8X15TBSTF
NRSX331M25V8X15TBSTF CAD Models
NRSX331M25V8X15TBSTF Part Data Attributes:
|
NRSX331M25V8X15TBSTF
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NRSX331M25V8X15TBSTF
NIC Components Corp
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 330uF,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
Capacitance | 330 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 8 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 85 mΩ | |
Length | 15 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | Ammo Pack | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 25 V | |
Ripple Current | 730 mA | |
Terminal Pitch | 3.5 mm |
Alternate Parts for NRSX331M25V8X15TBSTF
This table gives cross-reference parts and alternative options found for NRSX331M25V8X15TBSTF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NRSX331M25V8X15TBSTF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NRSX331M25V8X15TB | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 25V, 330uF, THROUGH HOLE MOUNT, RADIAL LEADED | NIC Components Corp | NRSX331M25V8X15TBSTF vs NRSX331M25V8X15TB |
LXZ25VB331M8X15LL | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 330uF, Through Hole Mount, RADIAL LEADED | Chemi-Con | NRSX331M25V8X15TBSTF vs LXZ25VB331M8X15LL |
RZW331M1EBK-0815S | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 330uF, Through Hole Mount, RADIAL LEADED | Surge Components Inc | NRSX331M25V8X15TBSTF vs RZW331M1EBK-0815S |
NRSZC331M25V8X15TBF | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 25V, 330uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | NIC Components Corp | NRSX331M25V8X15TBSTF vs NRSZC331M25V8X15TBF |
ELXZ250EC5331MH15D | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 330uF, Through Hole Mount, RADIAL LEADED, LEAD FREE | Chemi-Con | NRSX331M25V8X15TBSTF vs ELXZ250EC5331MH15D |
RXK331M1EBK-0815S | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 330uF, Through Hole Mount, RADIAL LEADED | Surge Components Inc | NRSX331M25V8X15TBSTF vs RXK331M1EBK-0815S |