Part Details for NRSZ121M35V8X12.5F by NIC Components Corp
Overview of NRSZ121M35V8X12.5F by NIC Components Corp
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NRSZ121M35V8X12.5F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
NRSZ121M35V8X12.5F
|
Avnet Americas | Aluminum Electrolytic Capacitor, 120 uF, 35 V, ± 20%, 3500 hours @ 105°C, Radial Leaded - Bulk (Alt: NRSZ121M35V8X12.5F) RoHS: Compliant Min Qty: 800 Package Multiple: 200 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$0.0524 / $0.0614 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 200 Lead time: 16 Weeks Container: Bulk | 0Bulk |
|
$0.0715 | Buy Now |
DISTI #
NRSZ121M35V8X12.5F
|
Avnet Abacus | Aluminum Electrolytic Capacitor, 120 uF, 35 V, � 20%, 3500 hours @ 105�C, Radial Leaded (Alt: NRSZ121M35V8X12.5F) RoHS: Compliant Min Qty: 3000 Package Multiple: 200 Lead time: 19 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for NRSZ121M35V8X12.5F
NRSZ121M35V8X12.5F CAD Models
NRSZ121M35V8X12.5F Part Data Attributes
|
NRSZ121M35V8X12.5F
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NRSZ121M35V8X12.5F
NIC Components Corp
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 120uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Factory Lead Time | 16 Weeks | |
Capacitance | 120 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 8 mm | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e3 | |
Leakage Current | 0.042 mA | |
Length | 12.5 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 35 V | |
Ripple Current | 313.5 mA | |
Surface Mount | NO | |
Tan Delta | 0.12 | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Pitch | 3.5 mm | |
Terminal Shape | WIRE |
Alternate Parts for NRSZ121M35V8X12.5F
This table gives cross-reference parts and alternative options found for NRSZ121M35V8X12.5F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NRSZ121M35V8X12.5F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NRSZ121M35V8X12.5TR | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 120uF, Through Hole Mount, RADIAL LEADED | NIC Components Corp | NRSZ121M35V8X12.5F vs NRSZ121M35V8X12.5TR |
NRSX121M35V8X12.5SPF | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 120uF, | NIC Components Corp | NRSZ121M35V8X12.5F vs NRSX121M35V8X12.5SPF |
NRSX121M35V8X12.5F3CF | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 120uF, | NIC Components Corp | NRSZ121M35V8X12.5F vs NRSX121M35V8X12.5F3CF |
NRSZ121M35V8X12.5TBF | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 120uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | NIC Components Corp | NRSZ121M35V8X12.5F vs NRSZ121M35V8X12.5TBF |
NRSZ121M35V8X12.5TBNF | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 120uF, | NIC Components Corp | NRSZ121M35V8X12.5F vs NRSZ121M35V8X12.5TBNF |
NRSZ121M35V8X12.5TBSTNF | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 120uF, | NIC Components Corp | NRSZ121M35V8X12.5F vs NRSZ121M35V8X12.5TBSTNF |
NRSX121M35V8X12.5F | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 120uF, Through Hole Mount, RADIAL LEADED | NIC Components Corp | NRSZ121M35V8X12.5F vs NRSX121M35V8X12.5F |
NRSX121M35V8X12.5TB | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 35V, 120uF, THROUGH HOLE MOUNT, RADIAL LEADED | NIC Components Corp | NRSZ121M35V8X12.5F vs NRSX121M35V8X12.5TB |
NRSX121M35V8X12.5TBNF | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 120uF, | NIC Components Corp | NRSZ121M35V8X12.5F vs NRSX121M35V8X12.5TBNF |
NRSX121M35V8X12.5TBF | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 120uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | NIC Components Corp | NRSZ121M35V8X12.5F vs NRSX121M35V8X12.5TBF |