Part Details for NRSZ122M25V12.5X25F by NIC Components Corp
Overview of NRSZ122M25V12.5X25F by NIC Components Corp
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NRSZ122M25V12.5X25F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
NRSZ122M25V12.5X25
|
Avnet Americas | Aluminum Electrolytic Capacitor, 1200 uF, 25 V, ± 20%, 7000 hours @ 105°C, Radial Leaded - Bulk (Alt: NRSZ122M25V12.5X25) RoHS: Compliant Min Qty: 1000 Package Multiple: 200 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$0.2723 / $0.3044 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 200 Lead time: 16 Weeks Container: Bulk | 0Bulk |
|
$0.3860 | Buy Now |
DISTI #
NRSZ122M25V12.5X25F
|
Avnet Abacus | Aluminum Electrolytic Capacitor, 1200 uF, 25 V, � 20%, 7000 hours @ 105�C, Radial Leaded (Alt: NRSZ122M25V12.5X25F) RoHS: Compliant Min Qty: 1000 Package Multiple: 200 Lead time: 19 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for NRSZ122M25V12.5X25F
NRSZ122M25V12.5X25F CAD Models
NRSZ122M25V12.5X25F Part Data Attributes
|
NRSZ122M25V12.5X25F
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NRSZ122M25V12.5X25F
NIC Components Corp
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 1200uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Factory Lead Time | 16 Weeks | |
Capacitance | 1200 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 12.5 mm | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e3 | |
Leakage Current | 0.3 mA | |
Length | 25 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 25 V | |
Ripple Current | 1170 mA | |
Surface Mount | NO | |
Tan Delta | 0.14 | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE |
Alternate Parts for NRSZ122M25V12.5X25F
This table gives cross-reference parts and alternative options found for NRSZ122M25V12.5X25F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NRSZ122M25V12.5X25F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NRSX122M25V12.5X25SP7.5LLF | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 1200uF, | NIC Components Corp | NRSZ122M25V12.5X25F vs NRSX122M25V12.5X25SP7.5LLF |
2122LDMAB25LEN911M | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 1200uF, | Fenghua (HK) Electronics Ltd | NRSZ122M25V12.5X25F vs 2122LDMAB25LEN911M |
8122LDMAB25LEN7110 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 1200uF, | Fenghua (HK) Electronics Ltd | NRSZ122M25V12.5X25F vs 8122LDMAB25LEN7110 |
8122LDMAB25LMN0J | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 1200uF | Fenghua (HK) Electronics Ltd | NRSZ122M25V12.5X25F vs 8122LDMAB25LMN0J |
1122LDMAB25LEN211M | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 1200uF, | Fenghua (HK) Electronics Ltd | NRSZ122M25V12.5X25F vs 1122LDMAB25LEN211M |
8122LDMAB25LM05C | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 1200uF | Fenghua (HK) Electronics Ltd | NRSZ122M25V12.5X25F vs 8122LDMAB25LM05C |
NRSZ122M25V12.5X25TBSTNF | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 1200uF, | NIC Components Corp | NRSZ122M25V12.5X25F vs NRSZ122M25V12.5X25TBSTNF |
B41042A5128M002 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 1200uF, | TDK Corporation | NRSZ122M25V12.5X25F vs B41042A5128M002 |
8122LDMAB25LM04F | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 1200uF | Fenghua (HK) Electronics Ltd | NRSZ122M25V12.5X25F vs 8122LDMAB25LM04F |
B41890A5128M002 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 1200uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | TDK Corporation | NRSZ122M25V12.5X25F vs B41890A5128M002 |