Part Details for NRSZ151M63V10X16TBF by NIC Components Corp
Overview of NRSZ151M63V10X16TBF by NIC Components Corp
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NRSZ151M63V10X16TBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
NRSZ151M63V10X16TB
|
Avnet Americas | Aluminum Electrolytic Capacitor, 150 uF, 63 V, ± 20%, 5000 hours @ 105°C, Radial Leaded - Ammo Pack (Alt: NRSZ151M63V10X16TB) RoHS: Compliant Min Qty: 5000 Package Multiple: 500 Lead time: 16 Weeks, 0 Days Container: Ammo Pack | 0 |
|
$0.1188 / $0.1260 | Buy Now |
|
Future Electronics | NRSZ Series 63 V 150 uF 10 x 16mm LS=5 mm Radial Aluminum Electrolytic Capacitor RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 500 Lead time: 16 Weeks Container: Ammo Pack | 0Ammo Pack |
|
$0.1620 / $0.1810 | Buy Now |
DISTI #
C1S527800548094
|
Chip1Stop | Capacitor Aluminum RoHS: Compliant pbFree: No | 16 |
|
$0.1600 | Buy Now |
Part Details for NRSZ151M63V10X16TBF
NRSZ151M63V10X16TBF CAD Models
NRSZ151M63V10X16TBF Part Data Attributes
|
NRSZ151M63V10X16TBF
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NRSZ151M63V10X16TBF
NIC Components Corp
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 150uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Factory Lead Time | 16 Weeks | |
Capacitance | 150 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 10 mm | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e3 | |
Leakage Current | 0.0945 mA | |
Length | 16 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Radial | |
Packing Method | AMMO PACK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 63 V | |
Ripple Current | 288.75 mA | |
Surface Mount | NO | |
Tan Delta | 0.08 | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE |
Alternate Parts for NRSZ151M63V10X16TBF
This table gives cross-reference parts and alternative options found for NRSZ151M63V10X16TBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NRSZ151M63V10X16TBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
8151LGM1016LE01P | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 150uF | Fenghua (HK) Electronics Ltd | NRSZ151M63V10X16TBF vs 8151LGM1016LE01P |
1151LGM1016LEN511C | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 150uF, | Fenghua (HK) Electronics Ltd | NRSZ151M63V10X16TBF vs 1151LGM1016LEN511C |
TPZ1J151M10160 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 150uF | Taicon Corporation | NRSZ151M63V10X16TBF vs TPZ1J151M10160 |
8151LGM1016LEN00 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 150uF | Fenghua (HK) Electronics Ltd | NRSZ151M63V10X16TBF vs 8151LGM1016LEN00 |
8151LGM1016LE07E | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 150uF | Fenghua (HK) Electronics Ltd | NRSZ151M63V10X16TBF vs 8151LGM1016LE07E |
8151LGM1016LE05P | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 150uF | Fenghua (HK) Electronics Ltd | NRSZ151M63V10X16TBF vs 8151LGM1016LE05P |
8151LGM1016LE05C | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 150uF | Fenghua (HK) Electronics Ltd | NRSZ151M63V10X16TBF vs 8151LGM1016LE05C |
8151LGM1016LE04J | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 150uF | Fenghua (HK) Electronics Ltd | NRSZ151M63V10X16TBF vs 8151LGM1016LE04J |
2151LGM1016LEN111C | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 150uF, | Fenghua (HK) Electronics Ltd | NRSZ151M63V10X16TBF vs 2151LGM1016LEN111C |
8151LGM1016LEN011M | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 150uF, | Fenghua (HK) Electronics Ltd | NRSZ151M63V10X16TBF vs 8151LGM1016LEN011M |