There are no models available for this part yet.
Overview of NRSZ562M16V18X35.5F by NIC Components Corp
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for NRSZ562M16V18X35.5F by NIC Components Corp
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
NRSZ562M16V18X35.5
|
Avnet Americas | Aluminum Electrolytic Capacitor, 5600 uF, 16 V, ± 20%, 10000 hours @ 105°C, Radial Leaded - Bulk (Alt: NRSZ562M16V18X35.5) RoHS: Compliant Min Qty: 400 Package Multiple: 50 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$0.7861 / $0.9211 | Buy Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 400 Package Multiple: 50 Lead time: 16 Weeks Container: Bulk | 0Bulk |
|
$1.1500 | Buy Now |
CAD Models for NRSZ562M16V18X35.5F by NIC Components Corp
Part Data Attributes for NRSZ562M16V18X35.5F by NIC Components Corp
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
NIC COMPONENTS CORP
|
Package Description
|
,
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.22.00.20
|
Factory Lead Time
|
16 Weeks
|
Capacitance
|
5600 µF
|
Capacitor Type
|
ALUMINUM ELECTROLYTIC CAPACITOR
|
Diameter
|
18 mm
|
Dielectric Material
|
ALUMINUM (WET)
|
JESD-609 Code
|
e3
|
Leakage Current
|
0.896 mA
|
Length
|
35.5 mm
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Negative Tolerance
|
20%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
105 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Shape
|
CYLINDRICAL PACKAGE
|
Package Style
|
Radial
|
Packing Method
|
BULK
|
Polarity
|
POLARIZED
|
Positive Tolerance
|
20%
|
Rated (DC) Voltage (URdc)
|
16 V
|
Ripple Current
|
1820 mA
|
Surface Mount
|
NO
|
Tan Delta
|
0.25
|
Terminal Finish
|
Matte Tin (Sn)
|
Terminal Pitch
|
7.5 mm
|
Terminal Shape
|
WIRE
|
Alternate Parts for NRSZ562M16V18X35.5F
This table gives cross-reference parts and alternative options found for NRSZ562M16V18X35.5F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NRSZ562M16V18X35.5F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
16ME5600AX+CA | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 5600uF, | SUN Electronic Industries Corporation | NRSZ562M16V18X35.5F vs 16ME5600AX+CA |
UPJ1C562MHD6CV | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 5600uF, | Nichicon Corporation | NRSZ562M16V18X35.5F vs UPJ1C562MHD6CV |
NRSZ562M16V18X35.5TRF | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 5600uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | NIC Components Corp | NRSZ562M16V18X35.5F vs NRSZ562M16V18X35.5TRF |
UPM1C562MHD6CC | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 5600uF, | Nichicon Corporation | NRSZ562M16V18X35.5F vs UPM1C562MHD6CC |
NRSZ562M16V18X35.5F2F | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 5600uF, | NIC Components Corp | NRSZ562M16V18X35.5F vs NRSZ562M16V18X35.5F2F |
UPJ1C562MHD6TO | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 5600uF, | Nichicon Corporation | NRSZ562M16V18X35.5F vs UPJ1C562MHD6TO |
NRSZ562M16V18X35.5F1F | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 5600uF, | NIC Components Corp | NRSZ562M16V18X35.5F vs NRSZ562M16V18X35.5F1F |
UPJ1C562MHD6CC | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 5600uF, | Nichicon Corporation | NRSZ562M16V18X35.5F vs UPJ1C562MHD6CC |
NRSZ562M16V18X35.5TR | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 5600uF, | NIC Components Corp | NRSZ562M16V18X35.5F vs NRSZ562M16V18X35.5TR |
UPJ1C562MHD6 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 5600uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Nichicon Corporation | NRSZ562M16V18X35.5F vs UPJ1C562MHD6 |