Part Details for NRSZC562M6.3V16X21F by NIC Components Corp
Overview of NRSZC562M6.3V16X21F by NIC Components Corp
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (8 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NRSZC562M6.3V16X21F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
NRSZC562M6.3V16X21
|
Avnet Americas | Aluminum Electrolytic Capacitor, 5600 uF, 6.3 V, ± 20%, 7000 hours @ 105°C, Radial Leaded - Bulk (Alt: NRSZC562M6.3V16X21) RoHS: Compliant Min Qty: 800 Package Multiple: 100 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$0.6675 / $0.7822 | Buy Now |
Part Details for NRSZC562M6.3V16X21F
NRSZC562M6.3V16X21F CAD Models
NRSZC562M6.3V16X21F Part Data Attributes
|
NRSZC562M6.3V16X21F
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NRSZC562M6.3V16X21F
NIC Components Corp
CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 6.3V, 5600uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Factory Lead Time | 16 Weeks | |
Capacitance | 5600 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 16 mm | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e3 | |
Leakage Current | 0.3528 mA | |
Length | 21 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Radial | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 6.3 V | |
Ripple Current | 1500 mA | |
Surface Mount | NO | |
Tan Delta | 0.3 | |
Terminal Finish | Tin (Sn) | |
Terminal Pitch | 7.5 mm | |
Terminal Shape | WIRE |
Alternate Parts for NRSZC562M6.3V16X21F
This table gives cross-reference parts and alternative options found for NRSZC562M6.3V16X21F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NRSZC562M6.3V16X21F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HF006M562J21 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 5600uF | Kuan Kun Electronic Enterprise Co Ltd (Su'scon) | NRSZC562M6.3V16X21F vs HF006M562J21 |
NRSZC562M6.3V16X21SP7.5LLF | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 5600uF, | NIC Components Corp | NRSZC562M6.3V16X21F vs NRSZC562M6.3V16X21SP7.5LLF |
NRSZC562M6.3V16X21F3CF | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 5600uF, | NIC Components Corp | NRSZC562M6.3V16X21F vs NRSZC562M6.3V16X21F3CF |
NRSZC562M6.3V16X21SP7.5LSF | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 5600uF, | NIC Components Corp | NRSZC562M6.3V16X21F vs NRSZC562M6.3V16X21SP7.5LSF |
NRSZC562M6.3V16X21TBYF | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 6.3V, 5600uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | NIC Components Corp | NRSZC562M6.3V16X21F vs NRSZC562M6.3V16X21TBYF |
NRSZC562M6.3V16X21SPF | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 5600uF, | NIC Components Corp | NRSZC562M6.3V16X21F vs NRSZC562M6.3V16X21SPF |
NRSZC562M6.3V16X21F3F | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 5600uF, | NIC Components Corp | NRSZC562M6.3V16X21F vs NRSZC562M6.3V16X21F3F |
NRSZC562M6.3V16X21F1F | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 5600uF, | NIC Components Corp | NRSZC562M6.3V16X21F vs NRSZC562M6.3V16X21F1F |