There are no models available for this part yet.
Overview of NRSZC681M35V10X22F by NIC Components Corp
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 1 replacement )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for NRSZC681M35V10X22F by NIC Components Corp
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
NRSZC681M35V10X22F
|
Avnet Americas | Aluminum Electrolytic Capacitor, 680 uF, 35 V, ? 20%, 4000 hours @ 105?C, Radial Leaded - Bulk (Alt: NRSZC681M35V10X22F) RoHS: Compliant Min Qty: 2000 Package Multiple: 200 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$0.2838 / $0.3172 | Buy Now | |
DISTI #
32644072
|
Verical | Cap Aluminum Lytic 680uF 35V 20% (10 X 22mm) Radial 5mm 1500mA 4000h 105°C Bulk RoHS: Compliant Min Qty: 395 Package Multiple: 1 Date Code: 1549 | Americas - 1260 |
|
$0.2534 | Buy Now | |
Bristol Electronics | Min Qty: 6 | 400 |
|
$0.3000 / $0.9375 | Buy Now | ||
Quest Components | 320 |
|
$0.3750 / $1.2500 | Buy Now | |||
DISTI #
C1S527800546175
|
Chip1Stop | Capacitor Aluminum RoHS: Compliant | 1260 |
|
$0.2710 | Buy Now |
CAD Models for NRSZC681M35V10X22F by NIC Components Corp
Part Data Attributes for NRSZC681M35V10X22F by NIC Components Corp
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Not Recommended
|
Ihs Manufacturer
|
NIC COMPONENTS CORP
|
Package Description
|
,
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.22.00.20
|
Factory Lead Time
|
16 Weeks
|
Capacitance
|
680 µF
|
Capacitor Type
|
ALUMINUM ELECTROLYTIC CAPACITOR
|
Diameter
|
10 mm
|
Dielectric Material
|
ALUMINUM (WET)
|
JESD-609 Code
|
e3
|
Leakage Current
|
0.238 mA
|
Length
|
22 mm
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Negative Tolerance
|
20%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
105 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Shape
|
CYLINDRICAL PACKAGE
|
Package Style
|
Radial
|
Polarity
|
POLARIZED
|
Positive Tolerance
|
20%
|
Rated (DC) Voltage (URdc)
|
35 V
|
Ripple Current
|
975 mA
|
Surface Mount
|
NO
|
Tan Delta
|
0.12
|
Terminal Finish
|
Tin (Sn)
|
Terminal Pitch
|
5 mm
|
Terminal Shape
|
WIRE
|
Alternate Parts for NRSZC681M35V10X22F
This table gives cross-reference parts and alternative options found for NRSZC681M35V10X22F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NRSZC681M35V10X22F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NRSZC681M35V10X22TBF | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 680uF, Through Hole Mount, 5 MML RADIAL LEADED, ROHS COMPLIANT | NIC Components Corp | NRSZC681M35V10X22F vs NRSZC681M35V10X22TBF |