Part Details for NRTS860PFST3G by onsemi
Overview of NRTS860PFST3G by onsemi
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NRTS860PFST3G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
91AH8370
|
Newark | 8A, 60V Trench Schottky In To-277 Package/ Reel Rohs Compliant: Yes |Onsemi NRTS860PFST3G Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.3400 / $0.3500 | Buy Now |
DISTI #
488-NRTS860PFST3GCT-ND
|
DigiKey | DIODE SCHOTTKY 60V 8A TO277-3 Min Qty: 1 Lead time: 16 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
4950 In Stock |
|
$0.3265 / $0.8700 | Buy Now |
DISTI #
NRTS860PFST3G
|
Avnet Americas | Trench-Based Schottky Barrier Rectifier 60V 8A 3-Pin TO-277 T/R - Tape and Reel (Alt: NRTS860PFST3G) RoHS: Not Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.3239 / $0.3866 | Buy Now |
DISTI #
863-NRTS860PFST3G
|
Mouser Electronics | Schottky Diodes & Rectifiers 8 A, 60 V Trench Schottky Rectifier in TO-277 package RoHS: Compliant | 0 |
|
$0.3270 / $0.3420 | Order Now |
DISTI #
NRTS860PFST3G
|
Richardson RFPD | RECTIFIER MODULE - SCHOTTKY RoHS: Compliant Min Qty: 5000 | 0 |
|
$0.3300 | Buy Now |
DISTI #
NRTS860PFST3G
|
EBV Elektronik | Trench-Based Schottky Barrier Rectifier 60V 8A 3-Pin TO-277 T/R (Alt: NRTS860PFST3G) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 18 Weeks, 0 Days | EBV - 0 |
|
Buy Now | |
|
Flip Electronics | Stock, ship today | 4830 |
|
RFQ |
Part Details for NRTS860PFST3G
NRTS860PFST3G CAD Models
NRTS860PFST3G Part Data Attributes
|
NRTS860PFST3G
onsemi
Buy Now
Datasheet
|
Compare Parts:
NRTS860PFST3G
onsemi
8 A, 60 V Trench Schottky Rectifier in TO-277 package, 5000-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Manufacturer Package Code | 340CZ | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Factory Lead Time | 16 Weeks | |
Date Of Intro | 2019-12-19 | |
Samacsys Manufacturer | onsemi | |
Additional Feature | FREE WHEELING DIODE | |
Application | FAST RECOVERY | |
Case Connection | CATHODE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.64 V | |
JEDEC-95 Code | TO-277 | |
JESD-30 Code | R-PDSO-F3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 150 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 8 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Rep Pk Reverse Voltage-Max | 60 V | |
Reverse Current-Max | 70 µA | |
Reverse Test Voltage | 60 V | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for NRTS860PFST3G
This table gives cross-reference parts and alternative options found for NRTS860PFST3G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NRTS860PFST3G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NRVTS860PFST3G | 8 A, 60 V Trench Schottky Rectifier in TO-277 package, 5000-REEL, Automotive Qualified | onsemi | NRTS860PFST3G vs NRVTS860PFST3G |